Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK1173

RoHS

Date/Lot Code

Each
1+
$123.250
5+
$117.090
10+
$110.930
25+
$104.770
50+
$102.030
More Pricing...
Min: 1 / Mult: 1
2700µF
630V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.061ohm
22.2A
-40°C
85°C
27T9737

RoHS

Each
25+
$48.370
50+
$48.370
Min: 25 / Mult: 25
5600µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
115mm
28.6mm
-
18.1A
-40°C
85°C
27T9760

RoHS

Each
10+
$70.600
25+
$69.680
50+
$68.760
100+
$67.830
Min: 15 / Mult: 15
4700µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
115mm
31.8mm
-
19.2A
-40°C
85°C
27T9765

RoHS

Each
10+
$107.140
25+
$105.800
50+
$104.480
100+
$104.330
Min: 10 / Mult: 10
6800µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
115mm
31.8mm
-
27.5A
-40°C
85°C
31Y0371

RoHS

Date/Lot Code

Each
1+
$81.340
Min: 1 / Mult: 1
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
85°C
27T9731

RoHS

Each
25+
$35.630
50+
$35.630
Min: 25 / Mult: 25
3300µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
115mm
22mm
-
-
-40°C
85°C
27T9741

RoHS

Each
10+
$70.060
25+
$69.140
50+
$68.210
100+
$67.290
Min: 15 / Mult: 15
8200µF
350V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
115mm
31.8mm
-
-
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK