Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W3588

RoHS

Date/Lot Code

Each
1+
$87.020
5+
$82.540
10+
$78.070
25+
$73.590
Min: 1 / Mult: 1
0.47F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
-
0.006ohm
25A
-40°C
85°C
07AM0068

RoHS

Date/Lot Code

Each
1+
$120.600
5+
$116.180
10+
$105.710
25+
$102.140
50+
$100.810
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
06AM9812

RoHS

Date/Lot Code

Each
1+
$98.390
5+
$93.110
10+
$87.800
25+
$81.430
50+
$79.910
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
07AM0084

RoHS

Date/Lot Code

Each
1+
$97.480
5+
$93.900
10+
$85.450
25+
$82.560
50+
$81.480
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
14.4A
-40°C
85°C
06AM9824

RoHS

Date/Lot Code

Each
1+
$101.420
5+
$97.710
10+
$88.920
25+
$85.900
50+
$84.780
More Pricing...
Min: 1 / Mult: 1
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
07AM0083

RoHS

Date/Lot Code

Each
1+
$98.580
5+
$94.960
10+
$86.410
25+
$83.480
50+
$82.390
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
16.2A
-40°C
85°C
07AM0051

RoHS

Date/Lot Code

Each
1+
$146.230
5+
$141.860
10+
$131.540
25+
$128.000
50+
$126.680
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
06AM9804

RoHS

Date/Lot Code

Each
1+
$64.550
5+
$61.090
10+
$57.600
25+
$53.420
50+
$52.430
More Pricing...
Min: 1 / Mult: 1
0.47F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
08AM1815

RoHS

Date/Lot Code

Each
1+
$93.280
5+
$88.280
10+
$83.240
25+
$77.200
50+
$75.770
More Pricing...
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
24A
-40°C
85°C
06AM9827

RoHS

Date/Lot Code

Each
1+
$98.390
5+
$93.110
10+
$87.800
25+
$81.430
50+
$79.910
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
07AM0041

RoHS

Date/Lot Code

Each
1+
$91.040
5+
$86.160
10+
$81.240
25+
$75.340
50+
$73.950
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
143.2mm
28.5mm
0.026ohm
11.9A
-40°C
85°C
06AM9806

RoHS

Date/Lot Code

Each
1+
$91.870
5+
$86.940
10+
$81.980
25+
$76.030
50+
$74.620
More Pricing...
Min: 1 / Mult: 1
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.0032ohm
25A
-40°C
85°C
07AM0106

RoHS

Date/Lot Code

Each
1+
$115.990
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
143.2mm
31.7mm
0.019ohm
20.7A
-40°C
105°C
16AC3214

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
143.2mm
31.7mm
0.0054ohm
20.7A
-40°C
105°C
16AC3191

RoHS

Date/Lot Code

Each
1+
$103.180
5+
$98.590
10+
$93.090
25+
$88.050
50+
$86.670
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.0064ohm
16.2A
-40°C
85°C
16AC3168

RoHS

Each
1+
$105.420
5+
$99.880
10+
$93.220
25+
$87.120
50+
$85.450
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.0069ohm
15.8A
-40°C
85°C
25AJ0677

RoHS

Each
1+
$80.360
5+
$76.790
10+
$72.510
25+
$68.570
50+
$67.500
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
143.2mm
28.5mm
0.026ohm
11.9A
-25°C
85°C
16AC3192

RoHS

Each
1+
$102.520
5+
$97.960
10+
$92.490
25+
$87.480
50+
$86.110
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.0068ohm
14.4A
-40°C
85°C
16AC2921

RoHS

Date/Lot Code

Each
1+
$72.630
5+
$68.810
10+
$64.220
25+
$60.020
50+
$58.880
More Pricing...
Min: 1 / Mult: 1
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.0032ohm
25A
-40°C
85°C
83AH9797

RoHS

Date/Lot Code

Each
1+
$117.420
5+
$111.240
10+
$103.820
25+
$97.020
50+
$95.180
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK