Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3206

RoHS

Date/Lot Code

Each
1+
$224.960
5+
$220.570
10+
$216.180
25+
$211.790
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
07AM0043

RoHS

Date/Lot Code

Each
1+
$131.270
5+
$126.450
10+
$115.060
25+
$111.170
50+
$109.720
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
168.7mm
31.7mm
0.014ohm
22.1A
-40°C
85°C
07AM0100

RoHS

Date/Lot Code

Each
1+
$140.900
5+
$135.730
10+
$123.510
25+
$119.330
50+
$117.780
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.017ohm
15.1A
-40°C
105°C
63W5800

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43740 Series
76.9mm
168.7mm
-
0.02ohm
-
-40°C
105°C
25AJ0678

RoHS

Each
1+
$146.320
5+
$139.810
10+
$132.010
25+
$124.860
50+
$122.900
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
168.7mm
31.7mm
0.014ohm
22.1A
-25°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK