Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0457

RoHS

Date/Lot Code

Each
1+
$3.610
50+
$3.280
100+
$3.040
250+
$2.850
500+
$2.680
Min: 1 / Mult: 1
6800µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
2.3A
-40°C
105°C
55T0411

RoHS

Date/Lot Code

Each
1+
$5.910
50+
$5.370
100+
$4.960
250+
$4.660
500+
$4.390
Min: 1 / Mult: 1
27000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
31mm
10mm
3.2A
-40°C
105°C
40Y3832

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.350
25+
$5.040
50+
$4.740
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
31mm
10mm
640mA
-25°C
105°C
55T0421

RoHS

Date/Lot Code

Each
1+
$3.610
50+
$3.280
100+
$3.040
250+
$2.850
500+
$2.680
Min: 1 / Mult: 1
12000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
3A
-40°C
105°C
40Y3840

RoHS

Date/Lot Code

Each
1+
$7.260
10+
$7.000
25+
$6.730
50+
$6.470
100+
$5.740
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
800mA
-25°C
105°C
81AK9726

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$6.220
25+
$5.860
50+
$5.510
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
740mA
-25°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK