Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

79 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K6383

RoHS

Date/Lot Code

Each
1+
$23.100
5+
$21.480
10+
$19.850
25+
$18.940
50+
$18.020
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
-
92AH8091

RoHS

Date/Lot Code

Each
1+
$9.620
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
-
25AJ0662

RoHS

Date/Lot Code

Each
1+
$14.510
10+
$11.230
25+
$10.610
50+
$9.990
100+
$9.910
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
-
96K6377

RoHS

Date/Lot Code

Each
1+
$18.550
5+
$17.910
10+
$17.320
25+
$16.570
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
55mm
20mm
0.039ohm
-
-40°C
85°C
-
63W5797

RoHS

Date/Lot Code

Each
1+
$34.890
5+
$31.610
10+
$28.330
25+
$27.940
50+
$27.560
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
105°C
-
87X4929

RoHS

Date/Lot Code

Each
1+
$11.750
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
55mm
10mm
0.21ohm
2.49A
-40°C
105°C
-
96K6387

RoHS

Date/Lot Code

Each
1+
$19.540
5+
$17.910
10+
$17.320
25+
$16.570
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
-
25AJ0614

RoHS

Date/Lot Code

Each
1+
$12.900
Min: 1 / Mult: 1
270µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.49ohm
2.11A
-25°C
85°C
-
16AC3116

RoHS

Date/Lot Code

Each
1+
$18.790
10+
$14.010
25+
$13.400
50+
$12.800
100+
$12.190
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
55mm
10mm
0.014ohm
5.19A
-40°C
105°C
-
16AC3099

RoHS

Date/Lot Code

Each
1+
$18.860
10+
$14.290
25+
$13.730
50+
$13.150
100+
$12.580
Min: 1 / Mult: 1
390µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.08ohm
2.75A
-40°C
85°C
-
87X4931

RoHS

Date/Lot Code

Each
1+
$12.100
10+
$8.110
25+
$7.940
50+
$7.780
100+
$7.620
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
55mm
10mm
0.38ohm
1.36A
-40°C
105°C
-
16AC3132

RoHS

Date/Lot Code

Each
1+
$11.640
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
105°C
-
25AJ0616

RoHS

Date/Lot Code

Each
1+
$19.560
10+
$14.040
25+
$13.720
50+
$13.390
100+
$13.380
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.53ohm
1.93A
-25°C
85°C
-
25AJ0630

RoHS

Date/Lot Code

Each
1+
$18.780
10+
$18.010
25+
$17.010
50+
$15.370
100+
$14.590
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.14ohm
3.08A
-40°C
105°C
-
16AC3095

RoHS

Date/Lot Code

Each
1+
$19.690
10+
$12.800
25+
$12.800
50+
$12.800
100+
$12.790
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.055ohm
2.98A
-40°C
85°C
-
06X5774

RoHS

Date/Lot Code

Each
1+
$22.740
10+
$21.790
25+
$20.360
50+
$18.930
100+
$17.980
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
55mm
-
-
2.15A
-25°C
105°C
-
87X4954

RoHS

Date/Lot Code

Each
1+
$17.430
10+
$13.860
25+
$13.420
50+
$12.890
100+
$12.580
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
-
16AC3143

RoHS

Date/Lot Code

Each
1+
$12.770
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
55mm
10mm
0.045ohm
3.76A
-40°C
85°C
-
92AH8074

RoHS

Date/Lot Code

Each
1+
$5.350
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
85°C
-
25AJ0647

RoHS

Each
1+
$20.990
10+
$16.730
25+
$16.180
50+
$15.500
100+
$15.140
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
-
25AJ0645

RoHS

Date/Lot Code

Each
1+
$13.420
10+
$10.310
25+
$9.670
50+
$9.020
100+
$8.760
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
55mm
10mm
0.22ohm
2.73A
-25°C
105°C
-
25AJ0625

RoHS

Date/Lot Code

Each
1+
$17.490
10+
$13.600
25+
$12.620
50+
$11.640
100+
$11.480
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
55mm
-
0.12ohm
3.28A
-40°C
105°C
-
06AM9986

RoHS

Date/Lot Code

Each
1+
$20.670
10+
$19.690
25+
$18.410
50+
$16.310
100+
$15.310
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.1ohm
4.44A
-40°C
85°C
-
25AM3358

RoHS

Date/Lot Code

Each
1+
$24.700
5+
$22.930
10+
$21.170
25+
$19.400
50+
$17.630
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
55mm
-
0.08ohm
5.2A
-40°C
85°C
-
06AM9923

RoHS

Date/Lot Code

Each
1+
$21.510
10+
$20.650
25+
$19.520
50+
$17.680
100+
$16.800
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
55mm
10mm
0.085ohm
4.37A
-40°C
105°C
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK