Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

21 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M1839

RoHS

Date/Lot Code

Each
1+
$21.800
10+
$21.620
25+
$21.460
50+
$21.280
100+
$21.100
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
85°C
25AJ0631

RoHS

Date/Lot Code

Each
1+
$23.510
10+
$22.540
25+
$21.290
50+
$19.240
100+
$18.260
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
25AJ0632

RoHS

Date/Lot Code

Each
1+
$23.510
10+
$22.540
25+
$21.290
50+
$19.240
100+
$18.260
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
26AK4767

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$8.900
25+
$8.900
50+
$8.900
100+
$8.900
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
70mm
22.5mm
0.128ohm
10.32A
-40°C
105°C
99W8874

RoHS

Date/Lot Code

Each
1+
$52.380
5+
$44.010
10+
$35.630
25+
$34.570
50+
$33.500
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
40mm
70mm
-
0.093ohm
5.3A
-40°C
85°C
25M1832

RoHS

Date/Lot Code

Each
1+
$18.900
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
05AC8555

RoHS

Date/Lot Code

Each
1+
$35.390
5+
$31.860
10+
$28.320
25+
$27.820
50+
$27.310
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
-
0.12ohm
3.34A
-40°C
105°C
85AJ3347

RoHS

Date/Lot Code

Each
1+
$32.420
5+
$31.170
10+
$29.960
25+
$27.840
50+
$26.020
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
-
0.13ohm
3.88A
-40°C
105°C
25AM3381

RoHS

Date/Lot Code

Each
1+
$34.410
5+
$32.120
10+
$29.840
25+
$27.560
50+
$25.270
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
03AM2474

RoHS

Date/Lot Code

Each
1+
$46.650
5+
$42.930
10+
$39.190
25+
$36.790
50+
$34.380
More Pricing...
Min: 1 / Mult: 1
1200µF
350V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
22.5mm
0.12ohm
4.15A
-40°C
105°C
03AM2467

RoHS

Date/Lot Code

Each
1+
$101.160
5+
$92.870
10+
$84.580
25+
$82.790
50+
$81.010
Min: 1 / Mult: 1
1000µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
22.5mm
0.15ohm
4.35A
-40°C
105°C
67AK1017

RoHS

Date/Lot Code

Each
1+
$44.740
5+
$41.630
10+
$38.520
25+
$35.410
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
40mm
70mm
22.5mm
0.107ohm
5.2A
-40°C
85°C
27T9734

RoHS

Each
10+
$45.110
25+
$45.110
50+
$45.100
100+
$45.100
Min: 15 / Mult: 15
3900µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
70mm
31.8mm
-
14.3A
-40°C
85°C
27T9688

RoHS

Each
1+
$36.630
Min: 50 / Mult: 50
2200µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
12.8A
-40°C
85°C
27T9692

RoHS

Each
10+
$48.360
25+
$47.490
50+
$46.620
100+
$45.760
Min: 15 / Mult: 15
3300µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
70mm
31.8mm
-
15.3A
-40°C
85°C
27T9743

RoHS

Each
50+
$27.180
100+
$26.940
Min: 50 / Mult: 50
1000µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
70mm
22mm
-
9.3A
-40°C
85°C
27T9706

RoHS

Each
50+
$34.820
100+
$34.540
Min: 50 / Mult: 50
1200µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
10.4A
-40°C
85°C
27T9750

RoHS

Each
50+
$34.610
100+
$34.330
Min: 50 / Mult: 50
1800µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
11.9A
-40°C
85°C
27T9730

RoHS

Each
50+
$31.470
100+
$31.210
Min: 50 / Mult: 50
2700µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
-
-40°C
85°C
25AM3372

RoHS

Date/Lot Code

Each
1+
$39.430
5+
$36.870
10+
$34.290
25+
$31.720
50+
$29.140
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
70mm
-
0.09ohm
8.31A
-40°C
85°C
25AM3359

RoHS

Date/Lot Code

Each
1+
$36.100
5+
$33.650
10+
$31.210
25+
$28.770
50+
$26.330
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
45mm
70mm
-
0.045ohm
7.72A
-40°C
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK