Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94Y5971

RoHS

Each
1+
$4.790
10+
$4.300
100+
$3.440
500+
$2.870
1000+
$2.520
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
98K6782

RoHS

Date/Lot Code

Each
1+
$7.000
10+
$6.260
25+
$5.820
50+
$5.390
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
22mm
25mm
10mm
0.37ohm
1.12A
-40°C
105°C
63W3633

RoHS

Date/Lot Code

Each
1+
$9.450
10+
$7.200
25+
$6.730
50+
$6.260
100+
$5.870
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
25mm
45mm
10mm
0.4ohm
1.12A
-40°C
105°C
92AH8053

RoHS

Date/Lot Code

Each
1+
$2.680
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
105°C
25M3471

RoHS

Date/Lot Code

Each
1+
$4.390
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
81AK9731

RoHS

Date/Lot Code

Each
1+
$11.900
10+
$11.460
25+
$11.020
50+
$10.590
100+
$9.400
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
36mm
10mm
-
1.12A
-25°C
105°C
94Y5972

RoHS

Each
1+
$5.010
10+
$4.500
100+
$3.600
500+
$3.000
1000+
$2.640
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.12A
-25°C
105°C
27T9825

RoHS

Each
100+
$8.290
250+
$7.090
Min: 200 / Mult: 200
270µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
40mm
10mm
-
1.12A
-25°C
105°C
67R9732

RoHS

Each
Pricing is unavailable. Please contact customer services.
220µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
54mm
-
-
1.12A
-40°C
85°C
27T9824

RoHS

Each
1+
$6.690
Min: 200 / Mult: 200
270µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
30mm
50mm
10mm
-
1.12A
-25°C
105°C
40Y3850

RoHS

Date/Lot Code

Each
1+
$10.670
10+
$10.280
25+
$9.880
50+
$9.500
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
32mm
10mm
-
1.12A
-25°C
105°C
06AM9850

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$4.350
25+
$4.040
50+
$3.740
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.29ohm
1.12A
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK