Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6024

RoHS

Each
1+
$5.880
10+
$4.150
25+
$3.920
50+
$3.680
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
54K6025

RoHS

Date/Lot Code

Each
1+
$6.430
10+
$4.550
25+
$4.330
50+
$4.100
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
25mm
10mm
-
1.1A
-25°C
105°C
18K6478

RoHS

Each
1+
$5.430
10+
$4.440
25+
$4.230
50+
$4.040
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
40mm
10mm
-
1.1A
-25°C
105°C
55T0392

RoHS

Each
1+
$1.770
10+
$1.770
100+
$1.770
500+
$1.770
1000+
$1.630
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
1.1A
-40°C
105°C
55T0442

RoHS

Date/Lot Code

Each
1+
$4.710
50+
$4.290
100+
$3.960
250+
$3.710
500+
$3.500
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
41mm
10mm
-
1.1A
-25°C
105°C
16AC3133

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$3.180
25+
$3.070
50+
$2.970
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
25mm
10mm
0.11ohm
1.1A
-40°C
105°C
25M3970

RoHS

Date/Lot Code

Each
1+
$7.810
10+
$6.130
25+
$5.760
50+
$5.530
100+
$5.300
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
55AK5360

RoHS

Date/Lot Code

Each
1+
$8.290
10+
$7.570
25+
$7.200
50+
$6.830
100+
$6.350
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
25mm
10mm
-
1.1A
-25°C
105°C
59K0464

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.490
25+
$2.490
50+
$2.490
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
30mm
30mm
10mm
1.1ohm
1.1A
-25°C
105°C
46AC9400

RoHS

Date/Lot Code

Each
1+
$1.110
Min: 1 / Mult: 1
120µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
25mm
40mm
10mm
0.392ohm
1.1A
-40°C
105°C
54K5924

RoHS

Each
100+
$1.620
500+
$1.420
1000+
$1.340
2500+
$1.250
Min: 250 / Mult: 250
270µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
30mm
10mm
-
1.1A
-40°C
105°C
06AM9956

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$5.060
25+
$4.700
50+
$4.360
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
25mm
10mm
0.32ohm
1.1A
-40°C
105°C
18T7269

RoHS

Each
1+
$4.630
10+
$4.180
25+
$3.940
50+
$3.680
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
30mm
30mm
10mm
0.88ohm
1.1A
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK