Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y8657

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.110
25+
$1.930
50+
$1.750
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
-
1.4A
-40°C
105°C
40Y3866

RoHS

Date/Lot Code

Each
1+
$8.130
10+
$7.840
25+
$7.540
50+
$7.250
100+
$6.430
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
25mm
36mm
10mm
-
1.4A
-25°C
85°C
55Y8665

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.230
25+
$3.900
50+
$3.560
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
30mm
10mm
0.15ohm
1.4A
-25°C
105°C
55Y8674

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.610
25+
$3.390
50+
$3.180
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
40mm
10mm
0.13ohm
1.4A
-25°C
105°C
45H2757

RoHS

Date/Lot Code

Each
1+
$11.290
10+
$9.190
25+
$8.560
50+
$7.930
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
381LQ Series
30mm
30mm
10mm
0.829ohm
1.4A
-25°C
105°C
59K0467

RoHS

Date/Lot Code

Each
1+
$2.400
10+
$2.400
25+
$2.400
50+
$2.400
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
22mm
25mm
10mm
0.754ohm
1.4A
-40°C
105°C
16M7262

RoHS

Each
100+
$3.040
500+
$3.000
Min: 200 / Mult: 200
470µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
22mm
40mm
10mm
-
1.4A
-25°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK