Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6638

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.560
25+
$2.450
50+
$2.350
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
46Y7902

RoHS

Date/Lot Code

Each
1+
$7.850
10+
$5.780
25+
$5.450
50+
$5.130
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.072ohm
1.56A
-40°C
105°C
50AC9396

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$10.760
25+
$10.290
50+
$9.820
100+
$9.350
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
30mm
10mm
0.269ohm
1.56A
-40°C
105°C
87X4940

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$7.530
25+
$7.020
50+
$6.500
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
35mm
10mm
0.22ohm
1.56A
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK