Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9781

RoHS

Date/Lot Code

Each
1+
$11.020
10+
$8.100
25+
$7.500
50+
$6.900
100+
$6.650
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
105°C
26M6399

RoHS

Date/Lot Code

Each
1+
$10.350
10+
$9.970
25+
$8.910
50+
$8.390
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.21ohm
1.82A
-25°C
105°C
87X4944

RoHS

Date/Lot Code

Each
1+
$9.990
10+
$9.630
25+
$8.600
50+
$8.100
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
50mm
10mm
0.18ohm
1.82A
-40°C
105°C
50AC9381

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$6.310
25+
$5.910
50+
$5.490
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.125ohm
1.82A
-40°C
105°C
16AC3098

RoHS

Date/Lot Code

Each
1+
$8.580
Min: 1 / Mult: 1
220µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
10mm
0.14ohm
1.82A
-40°C
85°C
69AH0815

RoHS

Date/Lot Code

Each
1+
$19.740
10+
$15.230
25+
$14.290
50+
$13.370
100+
$12.780
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
094 PME-SI Series
30mm
45mm
10mm
0.33ohm
1.82A
-25°C
105°C
57AK6900

RoHS

Date/Lot Code

Each
1+
$4.460
10+
$4.080
25+
$3.890
50+
$3.690
100+
$3.420
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
35mm
10mm
-
1.82A
-40°C
105°C
06AM9999

RoHS

Date/Lot Code

Each
1+
$10.500
10+
$10.060
25+
$8.780
50+
$8.180
100+
$7.340
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
105°C
06AM9936

RoHS

Date/Lot Code

Each
1+
$9.540
10+
$9.130
25+
$7.980
50+
$7.420
100+
$6.670
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
50mm
10mm
0.18ohm
1.82A
-40°C
105°C
06AM9887

RoHS

Date/Lot Code

Each
1+
$11.200
10+
$10.730
25+
$9.380
50+
$8.720
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
220µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
10mm
0.6ohm
1.82A
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK