Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6036

RoHS

Date/Lot Code

Each
1+
$8.190
10+
$6.080
25+
$5.600
50+
$5.120
100+
$4.780
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
54K6035

RoHS

Date/Lot Code

Each
1+
$10.320
10+
$7.710
25+
$7.110
50+
$6.510
100+
$6.100
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
50mm
10mm
-
1.9A
-25°C
105°C
55T0553

RoHS

Date/Lot Code

Each
1+
$7.150
50+
$6.510
100+
$6.010
250+
$5.640
500+
$5.320
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
85°C
56Y0037

RoHS

Date/Lot Code

Each
1+
$7.660
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
16AC2943

RoHS

Date/Lot Code

Each
1+
$5.780
10+
$4.570
25+
$4.540
50+
$4.230
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
30mm
10mm
0.041ohm
1.9A
-40°C
105°C
32AK9246

RoHS

Date/Lot Code

Each
1+
$34.930
10+
$27.760
25+
$27.640
50+
$27.510
100+
$23.860
More Pricing...
Min: 1 / Mult: 1
390µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
45mm
10mm
0.35ohm
1.9A
-40°C
105°C
55AK5361

RoHS

Date/Lot Code

Each
1+
$14.220
10+
$12.970
25+
$12.350
50+
$11.720
100+
$10.880
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
97K4428

RoHS

Each
1+
$3.590
10+
$3.190
100+
$2.500
500+
$2.050
1000+
$1.780
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
1.9A
-40°C
85°C
16M8513

RoHS

Each
Pricing is unavailable. Please contact customer services.
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
25.4mm
40mm
10mm
-
1.9A
-25°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK