Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09WX5685

RoHS

Date/Lot Code

Each
1+
$38.010
5+
$32.860
10+
$29.900
25+
$28.620
50+
$27.650
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
85°C
67C3912

RoHS

Date/Lot Code

Each
1+
$39.060
5+
$32.770
10+
$29.900
25+
$28.620
50+
$27.650
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
85°C
25AH9811

RoHS

Date/Lot Code

Each
1+
$140.710
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.052ohm
12.6A
-25°C
85°C
83AH9789

RoHS

Each
1+
$51.760
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-25°C
85°C
60AK9816

RoHS

Date/Lot Code

Each
1+
$123.080
5+
$110.160
10+
$97.230
25+
$94.560
50+
$91.880
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
07AM0044

RoHS

Date/Lot Code

Each
1+
$71.860
5+
$68.000
10+
$64.120
25+
$59.470
50+
$58.370
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK