Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W3587

RoHS

Date/Lot Code

Each
1+
$39.960
5+
$35.230
10+
$30.500
25+
$30.500
50+
$30.490
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0084ohm
15A
-
85°C
06AM9840

RoHS

Date/Lot Code

Each
1+
$50.960
5+
$48.600
10+
$46.310
25+
$42.310
50+
$38.870
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
0.0055ohm
15A
-40°C
105°C
07AM0063

RoHS

Date/Lot Code

Each
1+
$108.480
5+
$103.680
10+
$98.860
25+
$93.070
50+
$91.710
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
06AM9803

RoHS

Date/Lot Code

Each
1+
$31.500
5+
$30.030
10+
$28.620
25+
$26.150
50+
$24.020
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0042ohm
15A
-40°C
85°C
06AM9847

RoHS

Date/Lot Code

Each
1+
$47.830
5+
$45.610
10+
$43.470
25+
$39.710
50+
$36.480
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
64.3mm
105.7mm
28.5mm
0.0055ohm
15A
-40°C
105°C
06AM9837

RoHS

Date/Lot Code

Each
1+
$47.010
5+
$44.830
10+
$42.720
25+
$39.030
50+
$35.850
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.0045ohm
15A
-40°C
105°C
06AM9845

RoHS

Date/Lot Code

Each
1+
$49.200
5+
$46.910
10+
$44.710
25+
$40.860
50+
$37.530
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105.7mm
22.2mm
0.0045ohm
15A
-40°C
105°C
06AM9833

RoHS

Date/Lot Code

Each
1+
$40.000
5+
$38.140
10+
$36.350
25+
$33.210
50+
$30.510
More Pricing...
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.0047ohm
15A
-40°C
105°C
07AM0056

RoHS

Date/Lot Code

Each
1+
$120.780
5+
$115.440
10+
$110.080
25+
$103.620
50+
$102.090
More Pricing...
Min: 1 / Mult: 1
5600µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
130.7mm
28.5mm
0.02ohm
15A
-40°C
85°C
83AH9792

RoHS

Date/Lot Code

Each
1+
$77.770
5+
$73.680
10+
$68.770
25+
$64.270
50+
$63.050
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
16AC3173

RoHS

Each
1+
$83.290
5+
$78.900
10+
$73.640
25+
$68.820
50+
$67.510
More Pricing...
Min: 1 / Mult: 1
5600µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
130.7mm
28.5mm
0.0073ohm
15A
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK