Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1622

RoHS

Date/Lot Code

Each
1+
$66.150
5+
$58.950
10+
$51.750
25+
$49.720
50+
$48.920
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
01N5313

RoHS

Date/Lot Code

Each
1+
$65.160
5+
$58.700
10+
$52.240
25+
$49.060
50+
$47.210
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
67C1783

RoHS

Date/Lot Code

Each
1+
$40.060
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
85°C
95F4478

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
105mm
-
-
19.1A
-40°C
85°C
09WX5703

RoHS

Date/Lot Code

Each
1+
$46.570
5+
$39.460
10+
$37.330
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
85°C
77R5345

RoHS

Each
1+
$91.030
Min: 10 / Mult: 10
6800µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
210mm
28.6mm
-
19.1A
-40°C
85°C
07AM0081

RoHS

Date/Lot Code

Each
1+
$100.870
5+
$95.460
10+
$90.020
25+
$83.480
50+
$81.930
More Pricing...
Min: 1 / Mult: 1
6800µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
130.7mm
31.7mm
0.018ohm
19.1A
-40°C
85°C
16AC3189

RoHS

Date/Lot Code

Each
1+
$98.170
5+
$93.800
10+
$88.570
25+
$83.770
50+
$82.460
More Pricing...
Min: 1 / Mult: 1
6800µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
130.7mm
31.7mm
0.0051ohm
19.1A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK