Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5922

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.280
25+
$2.190
50+
$2.090
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
1A
-40°C
105°C
-
63W3597

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.750
25+
$3.610
50+
$3.480
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
25mm
10mm
0.178ohm
1A
-40°C
105°C
-
98K6756

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$6.310
25+
$5.800
50+
$5.290
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
0.65ohm
1A
-40°C
85°C
-
85K8739

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$7.280
25+
$6.500
50+
$6.130
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.84ohm
1A
-25°C
85°C
-
56Y0045

RoHS

Date/Lot Code

Each
1+
$6.190
10+
$5.610
25+
$5.280
50+
$4.950
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Snap-In
3000 hours @ 105°C
Polar
PEH534 Series
23mm
27mm
10mm
0.344ohm
1A
-40°C
105°C
-
25AJ0618

RoHS

Date/Lot Code

Each
1+
$13.030
10+
$9.800
25+
$9.150
50+
$8.500
100+
$7.860
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
30mm
10mm
1.32ohm
1A
-25°C
85°C
-
69K1787

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$33.160
10+
$31.260
25+
$29.830
50+
$28.400
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.737ohm
1A
-40°C
85°C
-
67AK1115

RoHS

Date/Lot Code

Each
1+
$13.590
10+
$10.220
25+
$9.520
50+
$8.810
100+
$8.370
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
1.08ohm
1A
-25°C
105°C
-
54AK6002

RoHS

Each
1+
$2.270
10+
$1.840
25+
$1.700
50+
$1.570
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LM Series
22mm
25mm
10mm
-
1A
-25°C
105°C
AEC-Q200
16M7275

RoHS

Each
100+
$2.680
Min: 200 / Mult: 200
220µF
350V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
25.4mm
30mm
10mm
-
1A
-25°C
105°C
-
40Y3836

RoHS

Date/Lot Code

Each
1+
$11.030
10+
$10.620
25+
$10.210
50+
$9.800
100+
$7.970
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
51mm
10mm
-
1A
-25°C
105°C
-
40Y3846

RoHS

Date/Lot Code

Each
1+
$10.560
10+
$10.170
25+
$9.780
50+
$9.390
100+
$8.340
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
1A
-25°C
105°C
-
40Y3837

RoHS

Date/Lot Code

Each
1+
$11.610
10+
$11.110
25+
$10.620
50+
$9.460
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
51mm
10mm
-
1A
-25°C
105°C
-
40Y3842

RoHS

Date/Lot Code

Each
1+
$9.520
10+
$9.170
25+
$8.820
50+
$8.480
100+
$7.520
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
41mm
10mm
-
1A
-25°C
105°C
-
06AM9898

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$6.600
25+
$6.140
50+
$5.680
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
30mm
10mm
1.32ohm
1A
-40°C
85°C
-
18T7276

RoHS

Each
1+
$4.790
10+
$4.320
25+
$4.080
50+
$3.810
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
25mm
30mm
10mm
0.58ohm
1A
-40°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK