Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK3936

RoHS

Date/Lot Code

Each
1+
$20.130
10+
$16.680
25+
$16.180
50+
$15.690
100+
$15.190
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
45mm
10mm
0.16ohm
2.83A
-40°C
105°C
AEC-Q200
06AM9920

RoHS

Date/Lot Code

Each
1+
$16.200
10+
$15.560
25+
$14.710
50+
$13.320
100+
$12.650
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
45mm
10mm
0.21ohm
2.83A
-40°C
105°C
-
57AK6902

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$8.250
25+
$7.860
50+
$7.450
100+
$6.920
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
30mm
10mm
-
2.83A
-40°C
105°C
-
98K6748

RoHS

Date/Lot Code

Each
1+
$9.770
10+
$8.210
25+
$7.760
50+
$7.310
100+
$6.950
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.079ohm
2.83A
-40°C
85°C
-
83AH9778

RoHS

Each
1+
$7.220
10+
$6.380
25+
$5.910
50+
$5.430
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
35mm
10mm
0.12ohm
2.83A
-40°C
85°C
-
06AM9969

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$6.850
25+
$5.990
50+
$5.570
100+
$5.000
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
35mm
10mm
0.12ohm
2.83A
-40°C
85°C
-
46AM8974

RoHS

Date/Lot Code

Each
1+
$25.950
5+
$24.830
10+
$23.750
25+
$21.870
50+
$20.240
More Pricing...
Min: 1 / Mult: 1
940µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
35mm
60mm
10mm
0.11ohm
2.83A
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK