Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5974

RoHS

Each
1+
$7.140
10+
$4.870
25+
$4.500
50+
$4.130
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
2A
-40°C
105°C
55Y8685

RoHS

Date/Lot Code

Each
1+
$6.000
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
55T0455

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$4.250
100+
$3.330
500+
$2.730
1000+
$2.370
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
2A
-40°C
105°C
97K4431

RoHS

Each
1+
$1.030
10+
$1.030
100+
$1.030
500+
$1.030
1000+
$1.030
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
25mm
10mm
-
2A
-40°C
85°C
16M7269

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
25.4mm
45mm
10mm
-
2A
-25°C
105°C
40Y3719

RoHS

Date/Lot Code

Each
1+
$10.900
10+
$10.500
25+
$10.110
50+
$9.710
100+
$8.610
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
37mm
10mm
-
2A
-25°C
85°C
56Y0033

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$13.010
25+
$11.640
50+
$10.980
100+
$10.060
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
47mm
10mm
-
2A
-40°C
105°C
12AM4602

RoHS

Each
1+
$27.480
5+
$24.380
10+
$21.290
25+
$20.390
50+
$19.490
More Pricing...
Min: 1 / Mult: 1
270µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.113ohm
2A
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK