Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5920

RoHS

Each
1+
$5.320
10+
$4.910
25+
$4.560
50+
$4.560
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
40mm
10mm
-
3.08A
-40°C
105°C
25AJ0630

RoHS

Date/Lot Code

Each
1+
$18.780
10+
$18.010
25+
$17.010
50+
$15.370
100+
$14.590
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.14ohm
3.08A
-40°C
105°C
31Y0341

RoHS

Date/Lot Code

Each
1+
$9.950
10+
$9.520
25+
$8.320
50+
$7.740
100+
$6.970
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
06AM9934

RoHS

Date/Lot Code

Each
1+
$15.870
10+
$15.110
25+
$14.120
50+
$12.510
100+
$11.740
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
55mm
10mm
0.16ohm
3.08A
-40°C
105°C
16AC3125

RoHS

Date/Lot Code

Each
1+
$14.150
10+
$13.500
25+
$12.650
50+
$11.210
100+
$10.490
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
55mm
10mm
0.045ohm
3.08A
-40°C
105°C
63W3611

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43305 Series
25mm
50mm
10mm
0.13ohm
3.08A
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK