Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3795

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.880
25+
$3.660
50+
$3.440
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
26mm
10mm
-
510mA
-25°C
105°C
43AC8682

RoHS

Each
1+
$5.910
10+
$5.130
25+
$4.940
50+
$4.760
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
06AM9866

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$3.070
25+
$2.820
50+
$2.560
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
105°C
81AK9729

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$4.880
25+
$4.740
50+
$4.600
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
105°C
54K6037

RoHS

Each
100+
$1.420
500+
$1.170
1000+
$1.100
2500+
$1.030
Min: 150 / Mult: 50
56µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
510mA
-25°C
105°C
06AM9859

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.210
25+
$3.910
50+
$3.620
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
07AM0018

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$4.470
25+
$4.160
50+
$3.850
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
1.43ohm
510mA
-40°C
105°C
06AM9858

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.210
25+
$3.910
50+
$3.620
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
92AH8057

RoHS

Each
1+
$3.870
10+
$3.440
25+
$3.210
50+
$2.950
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK