Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94Y5979

RoHS

Date/Lot Code

Each
1+
$2.060
100+
$1.730
250+
$1.590
500+
$1.500
1000+
$1.410
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
3.318ohm
750mA
-25°C
105°C
55T0460

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$5.890
100+
$4.620
500+
$3.780
1000+
$3.280
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
30mm
10mm
-
750mA
-25°C
105°C
27T9817

RoHS

Each
1+
$9.410
10+
$7.020
25+
$6.470
50+
$5.920
100+
$5.550
Min: 1 / Mult: 1
150µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
25mm
10mm
-
750mA
-25°C
105°C
94Y5978

RoHS

Each
1+
$0.279
10+
$0.279
100+
$0.279
500+
$0.279
1000+
$0.279
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
25mm
10mm
-
750mA
-25°C
105°C
27T9816

RoHS

Each
250+
$4.440
500+
$4.230
Min: 250 / Mult: 250
150µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
25mm
45mm
10mm
-
750mA
-25°C
105°C
54K6015

RoHS

Each
100+
$2.420
500+
$2.410
1000+
$2.020
Min: 250 / Mult: 250
120µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
35mm
10mm
-
750mA
-25°C
105°C
27T9818

RoHS

Each
250+
$4.660
500+
$4.400
Min: 250 / Mult: 250
150µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
22mm
50mm
10mm
-
750mA
-25°C
105°C
54K6709

RoHS

Each
100+
$1.290
500+
$1.230
1000+
$1.180
2500+
$1.090
Min: 250 / Mult: 250
68µF
400V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
20mm
25mm
10mm
-
750mA
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK