Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3097

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$5.410
25+
$5.000
50+
$4.580
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
0.32ohm
940mA
-40°C
85°C
40Y3800

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$8.770
25+
$8.430
50+
$8.090
100+
$7.170
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
41mm
10mm
-
940mA
-25°C
105°C
25AJ0673

RoHS

Date/Lot Code

Each
1+
$8.420
10+
$8.110
25+
$7.230
50+
$6.810
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
150µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.54ohm
940mA
-25°C
105°C
98K6890

RoHS

Date/Lot Code

Each
1+
$10.130
10+
$7.310
25+
$6.730
50+
$6.160
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
0.93ohm
940mA
-25°C
85°C
98K6786

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$13.050
25+
$11.660
50+
$10.980
100+
$10.060
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
30mm
50mm
10mm
0.93ohm
940mA
-25°C
105°C
06AM9886

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$6.600
25+
$6.140
50+
$5.680
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
1.33ohm
940mA
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK