Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58M4553

RoHS

Date/Lot Code

Each
10+
$0.818
25+
$0.802
50+
$0.785
100+
$0.768
500+
$0.504
More Pricing...
Min: 10 / Mult: 10
0.22µF
-
50V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
57AC2325

RoHS

Date/Lot Code

Each
10+
$0.160
25+
$0.144
50+
$0.127
100+
$0.110
500+
$0.096
More Pricing...
Min: 10 / Mult: 10
0.01µF
-
100V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
82AC2553

RoHS

Date/Lot Code

Each
10+
$0.377
25+
$0.314
50+
$0.253
100+
$0.190
500+
$0.187
More Pricing...
Min: 10 / Mult: 10
0.47µF
-
50V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
AxiMax 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
91Y6929

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
$0.303
10+
$0.163
25+
$0.136
50+
$0.110
100+
$0.077
More Pricing...
Min: 5 / Mult: 5
0.01µF
-
50V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
38AC0841

RoHS

Date/Lot Code

Each
10+
$0.614
25+
$0.562
50+
$0.510
100+
$0.458
500+
$0.410
More Pricing...
Min: 10 / Mult: 10
0.047µF
-
100V
± 10%
Axial Leaded
X8R
-
-
Axial Leaded
-
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
150°C
AEC-Q200
45AC7001

RoHS

Date/Lot Code

Each
10+
$0.263
25+
$0.262
50+
$0.261
100+
$0.260
500+
$0.116
Min: 10 / Mult: 10
100pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
89Y7118

RoHS

Date/Lot Code

Each
10+
$0.230
25+
$0.205
50+
$0.180
100+
$0.155
500+
$0.144
More Pricing...
Min: 10 / Mult: 10
0.033µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
57AC4652

RoHS

Date/Lot Code

Each
10+
$0.314
25+
$0.287
50+
$0.260
100+
$0.233
500+
$0.225
More Pricing...
Min: 10 / Mult: 10
33pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
57AC2370

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.140
25+
$0.124
50+
$0.110
100+
$0.094
More Pricing...
Min: 5 / Mult: 5
22pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
29AH7253

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.345
25+
$0.309
50+
$0.272
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
27pF
-
100V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
RCE Series
-
3.6mm
2.5mm
6mm
-55°C
125°C
AEC-Q200
94AC9249

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.705
25+
$0.665
50+
$0.626
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
3.3µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RCE Series
-
5.5mm
4mm
5mm
-55°C
125°C
AEC-Q200
99AC9096

RoHS

Date/Lot Code

Each
10+
$0.254
25+
$0.228
50+
$0.211
100+
$0.199
500+
$0.188
More Pricing...
Min: 10 / Mult: 10
1µF
-
50V
± 20%
Axial Leaded
Z5U
-
-
Axial Leaded
-
AxiMax 400 Series
3.81mm
6.6mm
-
-
-10°C
85°C
-
69AH0499

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.141
25+
$0.125
50+
$0.111
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
1000pF
-
100V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
71AH4148

RoHS

Date/Lot Code

Each
1+
$0.337
10+
$0.210
25+
$0.189
50+
$0.168
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
10V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
94AC9336

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.311
25+
$0.294
50+
$0.278
100+
$0.261
More Pricing...
Min: 1 / Mult: 1
560pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
99AC9061

RoHS

Date/Lot Code

Each
10+
$0.262
25+
$0.220
50+
$0.176
100+
$0.151
500+
$0.129
More Pricing...
Min: 10 / Mult: 10
1000pF
-
200V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
71AH4081

RoHS

Date/Lot Code

Each
1+
$0.382
10+
$0.239
25+
$0.224
50+
$0.208
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
3300pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
71AH4078

RoHS

Date/Lot Code

Each
1+
$0.303
10+
$0.189
25+
$0.183
50+
$0.175
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
220pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
94AC9308

RoHS

Date/Lot Code

Each
1+
$0.653
10+
$0.420
25+
$0.377
50+
$0.333
100+
$0.290
More Pricing...
Min: 5 / Mult: 5
1500pF
-
630V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
6mm
-55°C
125°C
-
92AH3946

RoHS

Date/Lot Code

Each
10+
$0.541
25+
$0.493
50+
$0.447
100+
$0.399
500+
$0.378
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
50V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
87AJ0523

RoHS

Each
500+
$0.135
1000+
$0.124
2500+
$0.106
Min: 633 / Mult: 1
47pF
-
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
73AJ5179

RoHS

Date/Lot Code

Each
1+
$0.361
10+
$0.230
25+
$0.217
50+
$0.203
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
220pF
-
100V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
90AJ7559

RoHS

Date/Lot Code

Each
1+
$43.790
5+
$41.850
10+
$39.990
25+
$36.730
50+
$33.920
More Pricing...
Min: 1 / Mult: 1
1000pF
-
2kV
0%, +100%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
HV Series
-
8.13mm
6.35mm
9.14mm
-55°C
200°C
-
87AJ0686

RoHS

Each
50+
$1.480
100+
$1.340
500+
$1.240
1000+
$1.180
2500+
$1.150
Min: 60 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ0616

RoHS

Each
1+
$1.730
10+
$1.160
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
226-250 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK