Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87AJ0537

RoHS

Each
500+
$0.120
1000+
$0.111
2500+
$0.092
Min: 725 / Mult: 1
150pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0663

RoHS

Each
1+
$0.572
10+
$0.354
25+
$0.306
50+
$0.258
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ0456

RoHS

Each
1000+
$0.087
2500+
$0.081
Min: 1471 / Mult: 1
1000pF
-
100V
± 20%
Radial Leaded
Z5U
2.54mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-10°C
85°C
-
87AJ0639

RoHS

Each
500+
$0.219
1000+
$0.201
2500+
$0.179
Min: 500 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
90AJ5343

Date/Lot Code

Each
1+
$60.480
5+
$60.030
10+
$59.580
25+
$59.130
50+
$58.680
More Pricing...
Min: 1 / Mult: 1
22pF
-
25V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
90AJ5392

Date/Lot Code

Each
1+
$89.540
5+
$85.010
10+
$80.350
25+
$74.950
50+
$73.600
More Pricing...
Min: 1 / Mult: 1
0.27µF
-
50V
± 5%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
87AJ0687

RoHS

Each
1000+
$1.190
2500+
$1.140
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ0557

RoHS

Each
500+
$0.175
1000+
$0.162
2500+
$0.140
Min: 550 / Mult: 1
470pF
-
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0679

RoHS

Each
100+
$0.305
500+
$0.299
1000+
$0.269
2500+
$0.238
Min: 382 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ0538

RoHS

Each
1000+
$0.097
2500+
$0.081
Min: 1137 / Mult: 1
0.015µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
-
-
GoldMax 300 Series
-
3.8mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0676

RoHS

Each
100+
$0.384
500+
$0.383
1000+
$0.334
2500+
$0.311
Min: 252 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ0500

RoHS

Each
500+
$0.088
1000+
$0.080
2500+
$0.068
Min: 962 / Mult: 1
47pF
-
200V
± 10%
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
87AJ0721

RoHS

Each
100+
$0.361
500+
$0.330
1000+
$0.299
Min: 278 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
76AJ3834

RoHS

Date/Lot Code

Each
10+
$0.095
25+
$0.095
50+
$0.095
100+
$0.095
500+
$0.095
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
100V
± 20%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
87AJ0508

RoHS

Each
500+
$0.127
1000+
$0.127
2500+
$0.127
Min: 556 / Mult: 1
4.7pF
-
100V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
87AJ0593

RoHS

Each
500+
$0.142
1000+
$0.131
2500+
$0.102
Min: 782 / Mult: 1
330pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
87AJ0554

RoHS

Each
500+
$0.135
1000+
$0.124
2500+
$0.106
Min: 848 / Mult: 1
39pF
-
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0572

RoHS

Each
10+
$0.168
Min: 1563 / Mult: 1
0.01µF
-
100V
± 10%
Radial Leaded
X7R
2.54mm
-
-
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
87AJ0606

RoHS

Each
500+
$0.189
1000+
$0.175
2500+
$0.152
Min: 569 / Mult: 1
680pF
-
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
5.84mm
3.18mm
5.08mm
-55°C
125°C
-
24AJ0369

RoHS

Date/Lot Code

Each
1+
$0.605
10+
$0.390
25+
$0.376
50+
$0.361
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
1800pF
-
630V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
24AJ0414

RoHS

Date/Lot Code

Each
1+
$0.256
10+
$0.157
25+
$0.147
50+
$0.135
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
470pF
-
50V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
87AJ0555

RoHS

Each
500+
$0.124
1000+
$0.114
2500+
$0.092
Min: 782 / Mult: 1
390pF
-
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
43K3241

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.400
25+
$2.280
50+
$2.160
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
4.7pF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
10°C
85°C
-
25M8867

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.080
25+
$2.060
50+
$2.030
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
1000pF
-
3kV
± 5%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
93K3269

RoHS

Date/Lot Code

Each
10+
$0.217
25+
$0.191
50+
$0.167
100+
$0.141
500+
$0.130
More Pricing...
Min: 10 / Mult: 10
470pF
-
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
251-275 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK