Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH7161

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.270
25+
$0.256
50+
$0.243
100+
$0.230
More Pricing...
Min: 5 / Mult: 5
220pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
71AH4076

RoHS

Each
1+
$0.301
10+
$0.181
25+
$0.174
50+
$0.169
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
180pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
24AJ0363

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.216
25+
$0.198
50+
$0.180
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
100pF
-
100V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
56AJ9752

RoHS

Date/Lot Code

Each
10+
$0.664
25+
$0.604
50+
$0.543
100+
$0.483
500+
$0.460
More Pricing...
Min: 10 / Mult: 10
1.8µF
-
50V
± 10%
Radial Leaded
X8L
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
73AJ7864

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.178
25+
$0.159
50+
$0.141
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
4700pF
-
100V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
24AJ0434

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.340
25+
$1.240
50+
$1.140
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
36AJ3444

RoHS

Date/Lot Code

Each
10+
$0.593
25+
$0.546
50+
$0.501
100+
$0.454
500+
$0.421
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
46P6492

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
27pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
39K9703

RoHS

Date/Lot Code

Each
1+
$0.308
10+
$0.183
25+
$0.155
50+
$0.128
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
0.01µF
-
100V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
AxiMax 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
46P6575

RoHS

Each (Cut from Ammo Pack)
1+
$0.026
10+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
470pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6529

RoHS

Each (Cut from Ammo Pack)
1+
$0.599
10+
$0.415
50+
$0.276
100+
$0.236
250+
$0.189
More Pricing...
Min: 1 / Mult: 1
33pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
55T0310

RoHS

Date/Lot Code

Each
10+
$0.397
25+
$0.360
50+
$0.322
100+
$0.284
500+
$0.274
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
50V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
43K3195

RoHS

Date/Lot Code

Each
1+
$0.467
10+
$0.280
25+
$0.264
50+
$0.247
100+
$0.231
More Pricing...
Min: 1 / Mult: 1
0.33µF
-
50V
± 20%
Radial Leaded
Z5U
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
10°C
85°C
-
46P6346

RoHS

Each (Cut from Ammo Pack)
1+
$0.015
10+
$0.015
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 1 / Mult: 1
0.068µF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
19C6192

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.125
50+
$0.125
100+
$0.115
250+
$0.115
More Pricing...
Min: 1 / Mult: 1
1000pF
-
100V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
3.81mm
2.54mm
5.33mm
-55°C
125°C
-
50R7790

Date/Lot Code

Each
1+
$5.990
Min: 1 / Mult: 1
0.47µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
46P6559

RoHS

Each (Cut from Ammo Pack)
1+
$0.028
10+
$0.028
50+
$0.028
100+
$0.028
250+
$0.028
More Pricing...
Min: 1 / Mult: 1
4.7pF
-
100V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
31K9674

RoHS

Date/Lot Code

Each
10+
$0.370
25+
$0.335
50+
$0.299
100+
$0.264
500+
$0.258
More Pricing...
Min: 10 / Mult: 10
0.047µF
-
100V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
46P6274

RoHS

Each (Cut from Ammo Pack)
1+
$0.017
10+
$0.017
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Min: 1 / Mult: 1
2200pF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6468

RoHS

Each (Cut from Ammo Pack)
1+
$0.891
10+
$0.629
50+
$0.431
100+
$0.367
250+
$0.305
More Pricing...
Min: 1 / Mult: 1
22pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6422

RoHS

Each (Cut from Ammo Pack)
1+
$0.013
10+
$0.013
50+
$0.013
100+
$0.013
250+
$0.013
More Pricing...
Min: 1 / Mult: 1
150pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6276

RoHS

Each (Cut from Ammo Pack)
1+
$0.022
10+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
0.022µF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
97M4139

RoHS

Each
1+
$0.047
10+
$0.047
100+
$0.047
500+
$0.047
1000+
$0.047
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
PC Pin
X7R
-
-
Axial Leaded
-
MLA Series
-
-
-
-
-55°C
125°C
-
46P6444

RoHS

Each (Cut from Ammo Pack)
1+
$0.029
10+
$0.029
100+
$0.029
250+
$0.029
500+
$0.029
More Pricing...
Min: 1 / Mult: 1
1800pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
58M4566

RoHS

Date/Lot Code

Each
10+
$0.344
25+
$0.329
50+
$0.313
100+
$0.298
500+
$0.193
More Pricing...
Min: 10 / Mult: 10
2200pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
301-325 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK