Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K1067

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.278
25+
$0.253
50+
$0.229
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
98K1041

RoHS

Date/Lot Code

Each
1+
$0.429
10+
$0.259
25+
$0.230
50+
$0.202
100+
$0.173
More Pricing...
Min: 1 / Mult: 1
1000pF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
57AC2311

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.144
25+
$0.128
50+
$0.112
100+
$0.096
More Pricing...
Min: 5 / Mult: 5
100pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
57AC2407

RoHS

Date/Lot Code

Each
10+
$0.135
25+
$0.124
50+
$0.113
100+
$0.102
500+
$0.093
More Pricing...
Min: 10 / Mult: 10
68pF
-
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
57AC4654

RoHS

Date/Lot Code

Each
10+
$0.264
25+
$0.239
50+
$0.215
100+
$0.189
500+
$0.166
More Pricing...
Min: 10 / Mult: 10
0.033µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
89Y7084

RoHS

Date/Lot Code

Each
10+
$0.209
25+
$0.178
50+
$0.146
100+
$0.119
500+
$0.102
More Pricing...
Min: 10 / Mult: 10
6800pF
-
100V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
02AC3565

RoHS

Date/Lot Code

Each
1+
$0.592
10+
$0.427
25+
$0.405
50+
$0.382
100+
$0.360
More Pricing...
Min: 1 / Mult: 1
1000pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
AEC-Q200
45AC7038

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.236
50+
$0.226
100+
$0.216
500+
$0.134
More Pricing...
Min: 10 / Mult: 10
100pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
91Y6930

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
$0.303
10+
$0.163
25+
$0.136
50+
$0.110
100+
$0.077
More Pricing...
Min: 5 / Mult: 5
0.1µF
-
100V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
92AH3947

RoHS

Date/Lot Code

Each
10+
$0.477
25+
$0.448
50+
$0.418
100+
$0.388
500+
$0.340
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
100V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
94AC9311

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.929
25+
$0.839
50+
$0.751
100+
$0.662
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
630V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
7.5mm
4.5mm
8mm
-55°C
125°C
-
99AC9001

RoHS

Date/Lot Code

Each
10+
$0.406
25+
$0.365
50+
$0.324
100+
$0.280
500+
$0.241
More Pricing...
Min: 10 / Mult: 10
0.15µF
-
50V
± 10%
PC Pin
X8L
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
4.66mm
-55°C
150°C
-
83AH2234

RoHS

Date/Lot Code

Each
10+
$0.269
25+
$0.255
50+
$0.240
100+
$0.226
500+
$0.149
More Pricing...
Min: 10 / Mult: 10
22pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
94AC9321

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.316
25+
$0.300
50+
$0.286
100+
$0.270
More Pricing...
Min: 1 / Mult: 1
100pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
94AC9241

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.311
25+
$0.303
50+
$0.293
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RCE Series
-
3.6mm
2.5mm
3.5mm
-55°C
125°C
AEC-Q200
94AC9284

RoHS

Date/Lot Code

Each
1+
$0.616
10+
$0.385
25+
$0.332
50+
$0.280
100+
$0.227
More Pricing...
Min: 5 / Mult: 5
1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
94AC9317

RoHS

Date/Lot Code

Each
1+
$0.925
10+
$0.594
25+
$0.531
50+
$0.469
100+
$0.406
More Pricing...
Min: 5 / Mult: 5
0.022µF
-
1kV
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
69AH0524

RoHS

Date/Lot Code

Each
10+
$0.157
25+
$0.140
50+
$0.123
100+
$0.106
500+
$0.092
More Pricing...
Min: 10 / Mult: 10
3300pF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
24AJ0392

RoHS

Date/Lot Code

Each
1+
$0.313
10+
$0.197
25+
$0.190
50+
$0.185
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
50V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
24AJ0388

RoHS

Date/Lot Code

Each
1+
$0.617
10+
$0.398
25+
$0.364
50+
$0.330
100+
$0.296
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
50V
± 10%
Radial Leaded
X5R
2.5mm
-
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
56AJ9750

RoHS

Date/Lot Code

Each
10+
$0.520
25+
$0.482
50+
$0.445
100+
$0.406
500+
$0.375
More Pricing...
Min: 10 / Mult: 10
1.2µF
-
50V
± 10%
Radial Leaded
X8L
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
73AJ5325

RoHS

Date/Lot Code

Each
1+
$0.255
10+
$0.153
25+
$0.147
50+
$0.141
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
220pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
24AJ0389

RoHS

Date/Lot Code

Each
1+
$0.607
10+
$0.393
25+
$0.356
50+
$0.319
100+
$0.283
More Pricing...
Min: 5 / Mult: 5
4.7µF
-
50V
± 10%
PC Pin
X5R
2.5mm
-
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
07WX6432

Date/Lot Code

Each
1+
$1.360
10+
$0.895
25+
$0.857
50+
$0.820
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
470pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
95C1046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.051
Min: 1 / Mult: 1
33pF
-
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
326-350 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK