Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55AJ2680

Date/Lot Code

Each
1+
$3.120
10+
$2.600
25+
$2.410
50+
$2.230
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
0.033µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
32AJ0518

Date/Lot Code

Each
1+
$3.280
10+
$2.390
25+
$2.290
50+
$2.200
100+
$1.890
Min: 1 / Mult: 1
0.27µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
24AJ0435

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$0.951
25+
$0.878
50+
$0.805
100+
$0.732
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
250V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
56AJ9824

RoHS

Date/Lot Code

Each
1+
$0.630
10+
$0.411
25+
$0.380
50+
$0.349
100+
$0.318
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
250V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
56AJ9753

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.692
25+
$0.629
50+
$0.568
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
50V
± 10%
Radial Leaded
X8L
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
56K3831

RoHS

Each
1+
$0.647
10+
$0.418
25+
$0.375
50+
$0.330
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
1µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
10°C
85°C
-
46P6244

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
1200pF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
95C1006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
50+
$0.020
Min: 1 / Mult: 1
22pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
43W4898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.153
25+
$0.153
50+
$0.153
100+
$0.153
250+
$0.153
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.1µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
07WX6430

Date/Lot Code

Each
1+
$2.020
10+
$1.220
25+
$1.160
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
220pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
58M4580

RoHS

Date/Lot Code

Each
10+
$0.645
25+
$0.587
50+
$0.527
100+
$0.469
500+
$0.431
More Pricing...
Min: 10 / Mult: 10
2.2µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
-
80K9183

RoHS

Date/Lot Code

Each
1+
$0.300
10+
$0.299
100+
$0.299
500+
$0.299
1000+
$0.299
More Pricing...
Min: 1 / Mult: 1
1µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
MCR Series
-
7.6mm
3.8mm
9.1mm
-55°C
125°C
-
50R7639

Date/Lot Code

Each
1+
$3.070
10+
$1.690
25+
$1.590
50+
$1.500
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
560pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
50R7792

Date/Lot Code

Each
1+
$5.150
10+
$4.580
25+
$4.240
50+
$3.900
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
0.15µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
97M4142

RoHS

Each
1+
$0.021
10+
$0.021
100+
$0.021
500+
$0.021
1000+
$0.021
More Pricing...
Min: 1 / Mult: 1
1000pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
MLR Series
-
-
-
-
-55°C
125°C
-
46P6262

RoHS

Each (Cut from Ammo Pack)
1+
$0.608
10+
$0.429
50+
$0.294
100+
$0.251
250+
$0.208
More Pricing...
Min: 1 / Mult: 1
0.018µF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
95W8667

RoHS

Date/Lot Code

Each
1+
$0.487
10+
$0.282
25+
$0.261
50+
$0.241
100+
$0.220
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
50V
± 20%
Radial Leaded
Z5U
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
98K1062

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.229
25+
$0.204
50+
$0.177
100+
$0.152
More Pricing...
Min: 1 / Mult: 1
0.047µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
58M4546

RoHS

Date/Lot Code

Each
10+
$0.270
25+
$0.247
50+
$0.224
100+
$0.201
500+
$0.152
More Pricing...
Min: 10 / Mult: 10
47pF
-
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
58M4540

RoHS

Date/Lot Code

Each
10+
$0.645
25+
$0.644
50+
$0.644
100+
$0.643
500+
$0.393
More Pricing...
Min: 10 / Mult: 10
0.01µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
45X4463

Date/Lot Code

Each
10+
$0.340
25+
$0.322
50+
$0.304
100+
$0.286
Min: 10 / Mult: 10
0.01µF
-
200V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
45AC6499

Date/Lot Code

Each
10+
$0.667
25+
$0.622
50+
$0.576
100+
$0.531
500+
$0.490
More Pricing...
Min: 10 / Mult: 10
0.039µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
72Y5254

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.560
25+
$1.470
50+
$1.390
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
680pF
-
3kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
45AC6513

Date/Lot Code

Each
10+
$1.040
25+
$0.948
50+
$0.860
100+
$0.773
500+
$0.641
More Pricing...
Min: 10 / Mult: 10
0.082µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
89Y7083

RoHS

Date/Lot Code

Each
10+
$0.277
25+
$0.247
50+
$0.218
100+
$0.188
500+
$0.177
More Pricing...
Min: 10 / Mult: 10
68pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
376-400 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK