Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K1060

RoHS

Date/Lot Code

Each
1+
$0.493
10+
$0.310
25+
$0.290
50+
$0.269
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
0.033µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
98K1036

RoHS

Date/Lot Code

Each
1+
$0.556
10+
$0.352
25+
$0.315
50+
$0.279
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
330pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
87F4664
Each
1+
$1.880
10+
$1.540
25+
$1.440
50+
$1.320
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
1000pF
-
200V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
46P6436

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
18pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6472

RoHS

Each (Cut from Ammo Pack)
1+
$0.027
10+
$0.027
50+
$0.027
100+
$0.027
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
22pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
50R7779

Date/Lot Code

Each
1+
$3.090
10+
$2.540
25+
$2.340
50+
$2.150
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
46P6254

RoHS

Each (Cut from Ammo Pack)
1+
$0.017
10+
$0.017
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Min: 1 / Mult: 1
0.015µF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
98K1035

RoHS

Date/Lot Code

Each
1+
$0.506
10+
$0.349
25+
$0.310
50+
$0.278
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
33pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
27X7686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.049
8000+
$0.049
16000+
$0.048
24000+
$0.048
Min: 4000 / Mult: 4000
0.01µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
45X4464

Date/Lot Code

Each
10+
$0.256
25+
$0.218
50+
$0.177
100+
$0.154
500+
$0.133
More Pricing...
Min: 10 / Mult: 10
330pF
-
200V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
58M4534

RoHS

Date/Lot Code

Each
10+
$0.164
25+
$0.159
50+
$0.155
100+
$0.150
500+
$0.097
More Pricing...
Min: 10 / Mult: 10
4700pF
-
100V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
58M4542

RoHS

Date/Lot Code

Each
10+
$0.178
25+
$0.175
50+
$0.173
100+
$0.169
500+
$0.092
More Pricing...
Min: 10 / Mult: 10
22pF
-
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
45AC7062

RoHS

Date/Lot Code

Each
10+
$0.347
25+
$0.322
50+
$0.298
100+
$0.272
500+
$0.208
More Pricing...
Min: 10 / Mult: 10
1500pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
45AC6510

Date/Lot Code

Each
10+
$0.962
25+
$0.878
50+
$0.793
100+
$0.709
500+
$0.642
More Pricing...
Min: 10 / Mult: 10
82pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
78Y9538

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.670
25+
$1.630
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
450V
± 10%
Radial Leaded
X7T
5mm
-
Radial Leaded
-
RDE Series
-
7.5mm
4mm
7.5mm
-55°C
125°C
-
72Y5239

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.930
25+
$1.930
50+
$1.920
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
500V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.81mm
5.84mm
-55°C
125°C
-
45AC7076

RoHS

Date/Lot Code

Each
10+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
500+
$0.043
More Pricing...
Min: 10 / Mult: 10
1000pF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
02AC3576

RoHS

Date/Lot Code

Each
1+
$0.486
10+
$0.429
25+
$0.404
50+
$0.379
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
1µF
-
50V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
AxiMax 400 Series
2.54mm
5.08mm
-
-
-55°C
125°C
AEC-Q200
57AC2329

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.154
25+
$0.137
50+
$0.121
100+
$0.104
More Pricing...
Min: 5 / Mult: 5
0.01µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
89Y7074

RoHS

Date/Lot Code

Each
10+
$0.232
25+
$0.207
50+
$0.181
100+
$0.156
500+
$0.136
More Pricing...
Min: 10 / Mult: 10
0.015µF
-
50V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
57AC2318

RoHS

Date/Lot Code

Each
10+
$0.300
25+
$0.279
50+
$0.259
100+
$0.238
500+
$0.225
More Pricing...
Min: 10 / Mult: 10
1000pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
78Y9537

RoHS

Date/Lot Code

Each
1+
$0.849
10+
$0.524
25+
$0.504
50+
$0.483
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
0.047µF
-
450V
± 10%
Radial Leaded
X7T
5mm
-
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
91Y6932

RoHS

Date/Lot Code

Each
1+
$0.318
10+
$0.172
25+
$0.143
50+
$0.115
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
0.022µF
-
50V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
99AC9031

RoHS

Date/Lot Code

Each
10+
$0.285
25+
$0.239
50+
$0.192
100+
$0.163
500+
$0.139
More Pricing...
Min: 10 / Mult: 10
680pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
94AC9257

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.339
25+
$0.316
50+
$0.293
100+
$0.271
More Pricing...
Min: 1 / Mult: 1
22pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
-
RCE Series
-
3.6mm
2.5mm
3.5mm
-55°C
125°C
AEC-Q200
426-450 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK