Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y2591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
10+
$0.215
25+
$0.198
50+
$0.184
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
0.1µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
58M4582

RoHS

Date/Lot Code

Each
10+
$0.301
25+
$0.279
50+
$0.256
100+
$0.236
500+
$0.234
More Pricing...
Min: 10 / Mult: 10
0.47µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
45AC7065

RoHS

Date/Lot Code

Each
10+
$0.240
25+
$0.229
50+
$0.219
100+
$0.208
500+
$0.131
More Pricing...
Min: 10 / Mult: 10
0.22µF
-
50V
± 20%
Radial Leaded
Z5U
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
-
82AC2554

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.040
25+
$1.990
50+
$1.920
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
50V
± 10%
PC Pin
X7R
-
-
Axial Leaded
-
AxiMax 400 Series
3.81mm
6.86mm
-
-
-55°C
125°C
-
57AC4644

RoHS

Date/Lot Code

Each
10+
$0.274
25+
$0.260
50+
$0.245
100+
$0.231
500+
$0.218
More Pricing...
Min: 10 / Mult: 10
22pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
45AC6483

Date/Lot Code

Each
10+
$0.726
25+
$0.662
50+
$0.597
100+
$0.533
500+
$0.491
More Pricing...
Min: 10 / Mult: 10
100pF
-
200V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
05AC8343

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.290
25+
$1.160
50+
$1.040
100+
$0.908
More Pricing...
Min: 1 / Mult: 1
0.022µF
-
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
94AC9272

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.090
25+
$1.050
50+
$1.020
100+
$0.992
More Pricing...
Min: 1 / Mult: 1
22pF
-
25V
± 10%
Radial Leaded
X7S
5mm
-
Radial Leaded
-
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
94AC9320

RoHS

Date/Lot Code

Each
1+
$0.509
10+
$0.311
25+
$0.278
50+
$0.244
100+
$0.210
More Pricing...
Min: 5 / Mult: 5
10pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
94AC9293

RoHS

Date/Lot Code

Each
1+
$0.542
10+
$0.331
25+
$0.295
50+
$0.261
100+
$0.225
More Pricing...
Min: 5 / Mult: 5
0.47µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
4.5mm
3.15mm
3.5mm
-55°C
125°C
-
94AC9292

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.303
25+
$0.270
50+
$0.237
100+
$0.204
More Pricing...
Min: 5 / Mult: 5
0.047µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
99AC9023

RoHS

Date/Lot Code

Each
10+
$0.236
25+
$0.199
50+
$0.163
100+
$0.134
500+
$0.115
More Pricing...
Min: 10 / Mult: 10
47pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
94AC9281

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.276
25+
$0.265
50+
$0.254
100+
$0.243
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
RDE Series
-
5mm
2.5mm
3.5mm
-55°C
125°C
-
92AH3948

RoHS

Date/Lot Code

Each
10+
$0.849
25+
$0.782
50+
$0.714
100+
$0.646
500+
$0.639
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
200V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
68AH8543
Each
1+
$0.059
10+
$0.059
100+
$0.059
500+
$0.059
1000+
$0.059
More Pricing...
Min: 1 / Mult: 1
0.33µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
-
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
99AC9059

RoHS

Date/Lot Code

Each
10+
$0.255
25+
$0.216
50+
$0.177
100+
$0.145
500+
$0.124
More Pricing...
Min: 10 / Mult: 10
100pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
90AJ6764

Date/Lot Code

Each
1+
$35.930
5+
$34.340
10+
$32.800
25+
$30.130
50+
$27.830
More Pricing...
Min: 1 / Mult: 1
100pF
-
100V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
87AJ0601

RoHS

Each
500+
$0.132
1000+
$0.121
2500+
$0.101
Min: 770 / Mult: 1
4700pF
-
200V
± 10%
Radial Leaded
X7R
2.54mm
-
-
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
24AJ0416

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.273
25+
$0.246
50+
$0.219
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
0.01µF
-
100V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
56AJ9823

RoHS

Date/Lot Code

Each
1+
$0.440
10+
$0.276
25+
$0.270
50+
$0.262
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
50V
± 10%
PC Pin
X8R
5mm
-
Radial Leaded
-
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
32AJ0530

Date/Lot Code

Each
10+
$0.497
25+
$0.460
50+
$0.425
100+
$0.388
500+
$0.297
More Pricing...
Min: 10 / Mult: 10
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
C052C LDD Comm Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
87AJ0475

RoHS

Each
500+
$0.101
1000+
$0.093
2500+
$0.072
Min: 981 / Mult: 1
22pF
-
50V
± 10%
Radial Leaded
C0G / NP0
2.54mm
-
-
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
56AJ9833

RoHS

Date/Lot Code

Each
1+
$0.570
10+
$0.366
25+
$0.362
50+
$0.357
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
97K4542

RoHS

Date/Lot Code

Each
1+
$0.829
10+
$0.737
100+
$0.575
500+
$0.468
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
MCRR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
68H8147

RoHS

Each
1+
$0.033
10+
$0.033
25+
$0.033
50+
$0.033
100+
$0.033
More Pricing...
Min: 1 / Mult: 1
100pF
-
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
76-100 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK