Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Packaging
Packaging
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45AC7068

RoHS

Date/Lot Code

Each
10+
$0.432
25+
$0.413
50+
$0.394
100+
$0.375
500+
$0.253
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
-
± 10%
Radial Leaded
X7R
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
45AC6646

Date/Lot Code

Each
1+
$2.360
10+
$1.720
25+
$1.580
50+
$1.450
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
97Y9163

Date/Lot Code

Each
1+
$9.880
10+
$9.560
25+
$9.200
50+
$8.750
100+
$8.510
Min: 1 / Mult: 1
1µF
50V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
94AC9286

RoHS

Date/Lot Code

Each
1+
$0.562
10+
$0.344
25+
$0.307
50+
$0.271
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
0.22µF
50V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RDE Series
-
4.5mm
3.15mm
3.5mm
-55°C
125°C
-
99AC9051

RoHS

Date/Lot Code

Each
10+
$0.211
25+
$0.179
50+
$0.147
100+
$0.120
500+
$0.103
More Pricing...
Min: 10 / Mult: 10
47pF
200V
-
± 5%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
71AH4149

RoHS

Each
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
1µF
25V
-
± 10%
PC Pin
X7R
5mm
-
-
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
68AH8538
Each
1+
$0.495
10+
$0.274
100+
$0.235
500+
$0.159
1000+
$0.149
More Pricing...
Min: 1 / Mult: 1
47pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
3.81mm
2.54mm
5.39mm
-55°C
125°C
-
94AC9280

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.298
25+
$0.265
50+
$0.234
100+
$0.201
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
71AH4097

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.791
25+
$0.729
50+
$0.665
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
-
± 10%
PC Pin
X7R
2.5mm
-
-
Radial Leaded
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
94AC9304

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$1.030
50+
$1.020
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
1µF
250V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RDE Series
-
7.5mm
4mm
7.5mm
-55°C
125°C
-
68AH8537
Each
1+
$0.495
10+
$0.274
100+
$0.235
500+
$0.159
1000+
$0.149
More Pricing...
Min: 1 / Mult: 1
30pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
3.81mm
2.54mm
5.39mm
-55°C
125°C
-
94AC9279

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.263
25+
$0.245
50+
$0.228
100+
$0.210
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
94AC9246

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.270
25+
$1.170
50+
$1.060
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
10µF
50V
-
± 20%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RCE Series
-
5.5mm
4mm
7.5mm
-55°C
125°C
AEC-Q200
22AJ2211

Date/Lot Code

Each
1+
$3.470
10+
$3.110
25+
$2.900
50+
$2.700
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
-
± 10%
PC Pin
X7R
5.08mm
-
-
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
90AJ5396

Date/Lot Code

Each
1+
$31.050
5+
$29.670
10+
$28.360
25+
$26.050
50+
$24.060
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
-
± 10%
PC Pin
X7R
5.08mm
-
-
Radial Leaded
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
24AJ0418

RoHS

Date/Lot Code

Each
1+
$0.370
10+
$0.231
25+
$0.227
50+
$0.224
100+
$0.220
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
-
± 10%
PC Pin
X5R
2.5mm
-
-
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
85°C
-
90AJ5346

Date/Lot Code

Each
1+
$157.260
5+
$151.980
10+
$138.960
25+
$134.700
50+
$132.960
More Pricing...
Min: 1 / Mult: 1
0.039µF
25V
-
± 5%
PC Pin
C0G / NP0
10.16mm
-
-
Radial Leaded
ACR Series
-
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
32AJ8368

Date/Lot Code

Each
1+
$3.210
10+
$2.680
25+
$2.480
50+
$2.290
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
0.047µF
50V
-
± 20%
PC Pin
X7R
5.08mm
-
-
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
24AJ0442

RoHS

Date/Lot Code

Each
1+
$0.617
10+
$0.398
25+
$0.394
50+
$0.388
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
-
± 10%
PC Pin
X5R
5mm
-
-
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
24AJ0426

RoHS

Each
1+
$0.054
10+
$0.054
25+
$0.054
50+
$0.054
100+
$0.054
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
-
± 10%
PC Pin
X7R
2.5mm
-
-
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
33P6476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.530
25+
$2.340
50+
$2.110
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
1µF
100V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
SkyCap AR Series
-
10.16mm
3.81mm
10.16mm
-55°C
150°C
-
46P6438

RoHS

Each (Cut from Ammo Pack)
1+
$0.012
10+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
180pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6386

RoHS

Each (Cut from Ammo Pack)
1+
$0.027
10+
$0.027
50+
$0.027
100+
$0.027
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6390

RoHS

Each (Cut from Ammo Pack)
1+
$1.630
10+
$1.320
100+
$0.986
250+
$0.833
500+
$0.755
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
-
± 5%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
97K4519

RoHS

Date/Lot Code

Each
1+
$6.990
10+
$4.360
100+
$3.640
500+
$2.610
1000+
$2.380
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
-
± 10%
PC Pin
X7R
2.54mm
-
-
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
126-150 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK