Leaded MLCC Multilayer Ceramic Capacitors:

31 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC9274

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.260
25+
$1.190
50+
$1.130
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
7.5mm
-55°C
125°C
-
24AJ0437

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$3.370
25+
$3.360
50+
$3.350
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
94AC9272

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.100
25+
$1.020
50+
$0.936
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
64AJ4664

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.790
25+
$0.718
50+
$0.646
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
X7S
2.5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
36AJ4105

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$1.820
25+
$1.800
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
7.5mm
-55°C
125°C
-
71AH4135

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.745
25+
$0.686
50+
$0.628
100+
$0.569
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 10%
Radial Leaded
X7S
5mm
-
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
68AH9956

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.120
25+
$1.110
50+
$1.100
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
FA Series
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
94AC9276

RoHS

Date/Lot Code

Each
1+
$0.699
10+
$0.462
25+
$0.434
50+
$0.406
100+
$0.377
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
4mm
-55°C
125°C
-
56AJ9841

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.270
25+
$0.265
50+
$0.261
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
16AM5511

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.770
25+
$0.700
50+
$0.631
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
67AK0896

RoHS

Date/Lot Code

Each
1+
$0.826
10+
$0.555
25+
$0.543
50+
$0.531
100+
$0.520
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
67AK0890

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.560
25+
$3.540
50+
$3.540
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
PC Pin
X7S
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
68AK4975

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.300
25+
$1.290
50+
$1.280
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FA Series
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
67AK0828

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$0.865
25+
$0.852
50+
$0.838
100+
$0.824
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
67AK0819

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$4.870
25+
$4.800
50+
$4.730
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
PC Pin
X7S
5mm
Radial Leaded
FA Series
8.5mm
5.5mm
11mm
-55°C
125°C
AEC-Q200
67AK0913

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.746
25+
$0.687
50+
$0.628
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
67AK0863

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.170
25+
$1.090
50+
$1.000
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FG Series
5.5mm
4mm
7mm
-55°C
125°C
-
81AK3793

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.210
25+
$1.200
50+
$1.190
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FA Series
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
67AK0883

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.170
25+
$1.090
50+
$1.000
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
5.5mm
4mm
7mm
-55°C
125°C
-
57AK9578

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.753
25+
$0.693
50+
$0.632
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
82AK1584

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.200
25+
$1.170
50+
$1.140
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FA Series
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
93AK8616

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.684
25+
$0.671
50+
$0.658
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5061

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.753
25+
$0.693
50+
$0.632
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
16AM5510

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.790
25+
$0.765
50+
$0.739
100+
$0.714
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
X7S
2.5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
03AM5287

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.330
25+
$0.321
50+
$0.312
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7S
5mm
-
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK