Leaded MLCC Multilayer Ceramic Capacitors:

39 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9823

RoHS

Date/Lot Code

Each
1+
$0.441
10+
$0.277
25+
$0.271
50+
$0.263
100+
$0.256
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
38AC0841

RoHS

Date/Lot Code

Each
10+
$0.589
25+
$0.539
50+
$0.488
100+
$0.437
500+
$0.399
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Axial Leaded
X8R
-
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
150°C
AEC-Q200
17AC5314

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.435
25+
$0.393
50+
$0.350
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
1000pF
25V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
33P6452

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.382
25+
$0.319
50+
$0.255
100+
$0.215
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
PC Pin
X8R
2.54mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
6.6mm
-55°C
150°C
-
33P6473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
10+
$0.536
25+
$0.472
50+
$0.395
100+
$0.332
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
Radial Leaded
X8R
5.08mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
5.08mm
-55°C
150°C
-
17AC5322

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.815
25+
$0.745
50+
$0.675
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 5%
Radial Leaded
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
150°C
AEC-Q200
17AC5315

RoHS

Date/Lot Code

Each
1+
$0.724
10+
$0.484
25+
$0.470
50+
$0.455
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
99AC9035

RoHS

Date/Lot Code

Each
1+
$0.558
10+
$0.406
25+
$0.365
50+
$0.324
100+
$0.279
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
150°C
AEC-Q200
67AH9919

RoHS

Date/Lot Code

Each
10+
$0.766
25+
$0.682
50+
$0.599
100+
$0.516
500+
$0.515
More Pricing...
Min: 10 / Mult: 10
0.1µF
200V
± 5%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
10.66mm
-55°C
150°C
-
71AH4093

RoHS

Date/Lot Code

Each
1+
$0.349
10+
$0.216
25+
$0.206
50+
$0.195
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
Radial Leaded
X8R
5mm
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
56AJ9821

RoHS

Date/Lot Code

Each
1+
$0.326
10+
$0.205
25+
$0.198
50+
$0.191
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
56AJ9822

RoHS

Date/Lot Code

Each
1+
$0.361
10+
$0.223
25+
$0.217
50+
$0.210
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
24AJ0365

RoHS

Each
1+
$0.061
10+
$0.061
25+
$0.061
50+
$0.061
100+
$0.061
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
67AK0809

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.394
25+
$0.361
50+
$0.328
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK3527

RoHS

Date/Lot Code

Each
1+
$0.489
10+
$0.310
25+
$0.303
50+
$0.294
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
68AK5018

RoHS

Date/Lot Code

Each
1+
$0.478
10+
$0.304
25+
$0.287
50+
$0.271
100+
$0.254
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
82AK1583

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.231
25+
$0.208
50+
$0.185
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X8R
2.5mm
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
67AK0831

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.394
25+
$0.361
50+
$0.328
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
68AK4989

RoHS

Date/Lot Code

Each
1+
$0.609
10+
$0.419
25+
$0.384
50+
$0.348
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK0832

RoHS

Date/Lot Code

Each
1+
$0.982
10+
$0.699
25+
$0.644
50+
$0.589
100+
$0.535
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
82AK1586

RoHS

Date/Lot Code

Each
1+
$0.858
10+
$0.583
25+
$0.579
50+
$0.575
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X8R
5mm
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK3528

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.345
25+
$0.306
50+
$0.266
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
68AK4976

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.840
25+
$0.824
50+
$0.809
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
150°C
AEC-Q200
67AK0830

RoHS

Date/Lot Code

Each
1+
$0.763
10+
$0.539
25+
$0.490
50+
$0.441
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK0815

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.295
25+
$0.262
50+
$0.230
100+
$0.198
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK