Leaded MLCC Multilayer Ceramic Capacitors:

26 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC7065

RoHS

Date/Lot Code

Each
10+
$0.293
25+
$0.272
50+
$0.250
100+
$0.229
500+
$0.140
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
68AH8541

RoHS

Each
1+
$0.499
10+
$0.277
100+
$0.238
500+
$0.163
1000+
$0.152
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Y5V
2.54mm
Radial Leaded
-
-
3.81mm
2.54mm
5.39mm
-10°C
85°C
99AC9096

RoHS

Date/Lot Code

Each
10+
$0.288
25+
$0.256
50+
$0.225
100+
$0.199
500+
$0.188
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
3.81mm
6.6mm
-
-
-10°C
85°C
87AJ0456

RoHS

Each
500+
$0.079
Min: 1471 / Mult: 1
1000pF
100V
± 20%
Radial Leaded
Z5U
2.54mm
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-10°C
85°C
89Y7131

RoHS

Date/Lot Code

Each
10+
$0.554
25+
$0.502
50+
$0.450
100+
$0.398
500+
$0.379
More Pricing...
Min: 10 / Mult: 10
0.68µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
58M4569

RoHS

Date/Lot Code

Each
10+
$0.244
25+
$0.222
50+
$0.200
100+
$0.177
500+
$0.122
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
58M4555

RoHS

Date/Lot Code

Each
10+
$0.052
25+
$0.052
50+
$0.052
100+
$0.052
500+
$0.052
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
58M4572

RoHS

Date/Lot Code

Each
10+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
500+
$0.053
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
45Y4984

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-10°C
85°C
97Y9188

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$2.630
25+
$2.630
50+
$2.630
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
89Y7129

RoHS

Date/Lot Code

Each
10+
$0.450
25+
$0.406
50+
$0.363
100+
$0.319
500+
$0.306
More Pricing...
Min: 10 / Mult: 10
0.33µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
89Y7102

RoHS

Date/Lot Code

Each
10+
$0.219
25+
$0.194
50+
$0.169
100+
$0.144
500+
$0.112
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
45AC7042

RoHS

Date/Lot Code

Each
10+
$0.159
25+
$0.152
50+
$0.145
100+
$0.138
500+
$0.095
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
99AC9041

RoHS

Date/Lot Code

Each
10+
$0.294
25+
$0.246
50+
$0.199
100+
$0.169
500+
$0.145
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
99AC9050

RoHS

Date/Lot Code

Each
10+
$0.389
25+
$0.350
50+
$0.310
100+
$0.269
500+
$0.231
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
99AC9097

RoHS

Date/Lot Code

Each
1+
$0.447
10+
$0.305
25+
$0.256
50+
$0.205
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
Z5U
-
Axial Leaded
AxiMax 400 Series
3.81mm
7.36mm
-
-
-10°C
85°C
99AC9055

RoHS

Date/Lot Code

Each
10+
$0.590
25+
$0.529
50+
$0.469
100+
$0.405
500+
$0.349
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
99AC9094

RoHS

Date/Lot Code

Each
10+
$0.205
25+
$0.174
50+
$0.144
100+
$0.117
500+
$0.100
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-
-
-10°C
85°C
99AC9093

RoHS

Each
10+
$0.193
25+
$0.164
50+
$0.135
100+
$0.110
500+
$0.094
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-
-
-10°C
85°C
68AK4466

RoHS

Date/Lot Code

Each
10+
$0.225
25+
$0.195
50+
$0.167
100+
$0.137
500+
$0.120
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-10°C
85°C
16AM5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.204
50+
$0.177
100+
$0.152
250+
$0.149
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
78AK3501

RoHS

Date/Lot Code

Each
10+
$0.292
25+
$0.255
50+
$0.217
100+
$0.180
500+
$0.176
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
99AC9048

RoHS

Date/Lot Code

Each
10+
$0.315
25+
$0.264
50+
$0.212
100+
$0.181
500+
$0.154
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
58M4580

RoHS

Date/Lot Code

Each
10+
$0.683
25+
$0.616
50+
$0.549
100+
$0.483
500+
$0.455
More Pricing...
Min: 10 / Mult: 10
2.2µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
08P8474
Each
1000+
$0.129
Min: 1500 / Mult: 500
0.33µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK