Leaded MLCC Multilayer Ceramic Capacitors:

172 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56K3637

RoHS

Date/Lot Code

Each
1+
$0.130
10+
$0.130
25+
$0.119
50+
$0.119
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
55K4482

RoHS

Date/Lot Code

Each
1+
$0.530
10+
$0.346
25+
$0.307
50+
$0.266
100+
$0.227
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
36K6116

RoHS

Date/Lot Code

Each
1+
$0.368
10+
$0.214
25+
$0.188
50+
$0.162
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
98K1030

RoHS

Date/Lot Code

Each
1+
$0.559
10+
$0.363
25+
$0.322
50+
$0.280
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
94W2818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
25+
$0.731
50+
$0.731
100+
$0.679
250+
$0.634
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
40Y2591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.350
10+
$0.218
25+
$0.203
50+
$0.186
100+
$0.171
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
99AC9051

RoHS

Date/Lot Code

Each
10+
$0.211
25+
$0.179
50+
$0.147
100+
$0.120
500+
$0.103
More Pricing...
Min: 10 / Mult: 10
47pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
97K4519

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$4.200
100+
$3.510
500+
$2.510
1000+
$2.280
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
98K1048

RoHS

Date/Lot Code

Each
1+
$0.386
10+
$0.237
25+
$0.211
50+
$0.185
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
0.033µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
23C1822

Date/Lot Code

Each
1+
$0.361
10+
$0.337
25+
$0.336
50+
$0.334
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
98K1026

RoHS

Date/Lot Code

Each
1+
$0.330
10+
$0.208
25+
$0.195
50+
$0.183
100+
$0.170
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
98K1043

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.296
25+
$0.247
50+
$0.197
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
97K4512

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.553
100+
$0.474
500+
$0.322
1000+
$0.300
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
MCRR Series
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
36K6052

RoHS

Date/Lot Code

Each
1+
$0.336
10+
$0.155
25+
$0.140
50+
$0.124
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
85K9346

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.261
25+
$0.233
50+
$0.208
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
91H4494

RoHS

Date/Lot Code

Each
1+
$0.287
10+
$0.142
25+
$0.135
50+
$0.128
100+
$0.120
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
98K1021

RoHS

Date/Lot Code

Each
1+
$0.368
10+
$0.225
25+
$0.200
50+
$0.175
100+
$0.150
More Pricing...
Min: 1 / Mult: 1
0.033µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
87AJ0537

RoHS

Each
500+
$0.120
1000+
$0.111
2500+
$0.092
Min: 725 / Mult: 1
150pF
200V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0557

RoHS

Each
500+
$0.175
1000+
$0.167
2500+
$0.140
Min: 550 / Mult: 1
470pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0538

RoHS

Each
1000+
$0.097
2500+
$0.081
Min: 1137 / Mult: 1
0.015µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
3.8mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0554

RoHS

Each
500+
$0.135
1000+
$0.124
2500+
$0.097
Min: 848 / Mult: 1
39pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
87AJ0606

RoHS

Each
500+
$0.189
1000+
$0.175
2500+
$0.152
Min: 569 / Mult: 1
680pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
GoldMax 300 Series
5.84mm
3.18mm
5.08mm
-55°C
125°C
-
87AJ0555

RoHS

Each
500+
$0.124
1000+
$0.114
2500+
$0.092
Min: 782 / Mult: 1
390pF
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
98K1025

RoHS

Each
1+
$0.410
10+
$0.248
25+
$0.223
50+
$0.199
100+
$0.173
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
-
66AH7161

RoHS

Date/Lot Code

Each
1+
$0.414
10+
$0.283
25+
$0.257
50+
$0.235
100+
$0.222
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
1-25 of 172 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK