0.12µF SMD MLCC Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AH9661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.292
5000+
$0.290
10000+
$0.289
15000+
$0.286
25000+
$0.284
Min: 2500 / Mult: 2500
0.12µF
250V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
AEC-Q200
26AK1902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.068
25+
$0.063
50+
$0.058
100+
$0.054
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.12µF
50V
0603 [1608 Metric]
± 10%
X7R
CC Series
1.6mm
0.85mm
Wraparound
-55°C
125°C
-
76Y2957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.218
25+
$0.199
50+
$0.180
100+
$0.161
250+
$0.157
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.12µF
25V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
60AC8538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.460
25+
$0.436
50+
$0.411
100+
$0.387
250+
$0.346
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.12µF
250V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
AEC-Q200
80AK9711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.096
50+
$0.088
100+
$0.078
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
0.12µF
50V
1206 [3216 Metric]
± 10%
X7R
CC Series
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
80AK9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.063
50+
$0.058
100+
$0.054
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0.12µF
10V
0603 [1608 Metric]
± 10%
X7R
CC Series
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
-
80AK9551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.063
50+
$0.058
100+
$0.054
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0.12µF
50V
0805 [2012 Metric]
± 10%
X7R
CC Series
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
16AM5118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.152
50+
$0.140
100+
$0.130
250+
$0.120
Min: 10 / Mult: 10
0.12µF
16V
0603 [1608 Metric]
± 5%
X7R
C Series KEMET
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
-
67AH9119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.087
8000+
$0.084
16000+
$0.082
24000+
$0.080
Min: 4000 / Mult: 4000
0.12µF
50V
0603 [1608 Metric]
± 10%
X7R
C Series KEMET
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
AEC-Q200
66AH5613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.080
5000+
$0.076
10000+
$0.072
15000+
$0.072
25000+
$0.071
Min: 2500 / Mult: 2500
0.12µF
100V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
50AJ2722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.029
8000+
$0.028
16000+
$0.027
24000+
$0.026
Min: 4000 / Mult: 4000
0.12µF
50V
0603 [1608 Metric]
± 10%
X7R
CC Series
1.6mm
0.85mm
Wraparound
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK