SMD MLCC Multilayer Ceramic Capacitors:

102 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AJ5712

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.008
Min: 20000 / Mult: 20000
5.6pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
66AH5984

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
$0.064
Min: 40000 / Mult: 40000
0.47µF
6.3V
01005 [0402 Metric]
± 20%
X5R
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5729

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 20000 / Mult: 20000
100pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.014
Min: 20000 / Mult: 20000
18pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.019
Min: 20000 / Mult: 20000
56pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5688

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.028
Min: 20000 / Mult: 20000
0.75pF
16V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.006
40000+
$0.005
Min: 20000 / Mult: 20000
470pF
16V
01005 [0402 Metric]
± 10%
X7R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5738

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.022
40000+
$0.021
Min: 20000 / Mult: 20000
0.01µF
6.3V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Min: 20000 / Mult: 20000
0.022µF
6.3V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.019
40000+
$0.018
Min: 20000 / Mult: 20000
39pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5740

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.008
Min: 20000 / Mult: 20000
0.047µF
6.3V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.015
Min: 20000 / Mult: 20000
33pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.034
40000+
$0.033
Min: 20000 / Mult: 20000
4.7pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.008
Min: 20000 / Mult: 20000
680pF
16V
01005 [0402 Metric]
± 10%
X7R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.023
40000+
$0.022
80000+
$0.021
Min: 20000 / Mult: 20000
4700pF
10V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.008
Min: 20000 / Mult: 20000
100pF
16V
01005 [0402 Metric]
± 10%
X7R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.015
Min: 20000 / Mult: 20000
0.1µF
6.3V
01005 [0402 Metric]
± 20%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
40000+
$0.015
Min: 20000 / Mult: 20000
27pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5692

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
Min: 20000 / Mult: 20000
1.2pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.017
Min: 20000 / Mult: 20000
1.5pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Min: 20000 / Mult: 20000
8.2pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5725

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.019
Min: 20000 / Mult: 20000
56pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.014
Min: 20000 / Mult: 20000
22pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
90AJ5743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Min: 20000 / Mult: 20000
1500pF
10V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
-
90AJ5700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
Min: 20000 / Mult: 20000
5.6pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
-
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK