10pF Suppression Ceramic Capacitors:

12 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ6001

RoHS

Date/Lot Code

Each
1+
$0.410
10+
$0.218
25+
$0.205
50+
$0.193
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
10pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
20AM0123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
10+
$0.347
25+
$0.305
50+
$0.262
100+
$0.237
More Pricing...
Min: 5 / Mult: 5
10pF
± 5%
X1 / Y2
250VAC
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
20AM0111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.539
10+
$0.331
25+
$0.291
50+
$0.251
100+
$0.227
More Pricing...
Min: 5 / Mult: 5
10pF
± 5%
-
-
-
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
19AM9956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.710
25+
$0.646
50+
$0.582
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
10pF
± 10%
X1 / Y1
440VAC
300VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
83AK5623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.494
25+
$0.436
50+
$0.366
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
10pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
19AM9955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$0.988
25+
$0.964
50+
$0.941
100+
$0.917
More Pricing...
Min: 1 / Mult: 1
10pF
± 10%
X1 / Y1
440VAC
250VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
65K2921

RoHS

Each
1+
$0.871
Min: 2000 / Mult: 250
10pF
± 10%
X1 / Y2
400V
300VAC
Radial Leaded
Through Hole
6.4mm
30LV Series
-30°C
125°C
16AM7981

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.257
25+
$0.228
50+
$0.199
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD45 Series
-40°C
125°C
16AM8022

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.257
25+
$0.228
50+
$0.199
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-40°C
125°C
16AM7982

RoHS

Date/Lot Code

Each
1+
$0.367
10+
$0.243
25+
$0.215
50+
$0.187
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD Series
-25°C
125°C
97AK5991

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.257
25+
$0.228
50+
$0.199
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS45 Series
-40°C
125°C
16AM8021

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.747
25+
$0.684
50+
$0.623
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK