22pF Suppression Ceramic Capacitors:

7 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC5098

RoHS

Date/Lot Code

Each
1+
$0.638
10+
$0.307
25+
$0.298
50+
$0.288
100+
$0.279
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
56AC8310

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$0.877
25+
$0.851
50+
$0.823
100+
$0.797
More Pricing...
Min: 5 / Mult: 5
22pF
± 10%
X1 / Y1
440V
250V
SMD
Surface Mount
-
DK1 Series
20°C
85°C
75Y3918

RoHS

Date/Lot Code

Each
1+
$0.293
10+
$0.218
25+
$0.204
50+
$0.192
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
70AC7454

RoHS

Each
2500+
$0.109
Min: 10000 / Mult: 1000
22pF
± 10%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
56AC8290

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.208
25+
$0.202
50+
$0.195
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y2
300V
250V
Radial Leaded
Through Hole
7.5mm
DE2 Series
20°C
85°C
50AC5096

RoHS

Date/Lot Code

Each
1+
$0.678
10+
$0.458
25+
$0.412
50+
$0.365
100+
$0.318
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
56AC8272

RoHS

Date/Lot Code

Each
1+
$0.651
10+
$0.442
25+
$0.397
50+
$0.352
100+
$0.307
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
440V
250V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK