33pF Suppression Ceramic Capacitors:

10 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ3471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.871
25+
$0.785
50+
$0.699
100+
$0.646
More Pricing...
Min: 5 / Mult: 5
33pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
66AH5681

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.255
25+
$0.238
50+
$0.220
100+
$0.204
More Pricing...
Min: 1 / Mult: 1
33pF
± 10%
X1 / Y1
500V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
74AJ6003

RoHS

Date/Lot Code

Each
1+
$0.420
10+
$0.217
25+
$0.204
50+
$0.192
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
33pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
20AM0117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.306
25+
$0.269
50+
$0.231
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
33pF
± 5%
-
-
-
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
82AK1504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
10+
$0.347
25+
$0.305
50+
$0.261
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
33pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
16AM7988

RoHS

Date/Lot Code

Each
1+
$0.443
10+
$0.296
25+
$0.260
50+
$0.224
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
33pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD Series
-25°C
125°C
16AM7987

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
33pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD45 Series
-40°C
125°C
16AM8029

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
33pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS45 Series
-40°C
125°C
16AM8031

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
33pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-40°C
125°C
16AM8030

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.747
25+
$0.684
50+
$0.623
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
33pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK