General Purpose Film Capacitors:

3,327 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41Y9918

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$3.180
25+
$2.970
50+
$2.740
100+
$2.600
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
7mm
-
16mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
62W6737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.670
10+
$2.220
25+
$2.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
-
3925 [9863 Metric]
1µF
-
± 10%
-
40V
-
100V
-
-
Surface Mount
-
Wraparound
-
-
-
-
9.8mm
-
6.3mm
-
5.1mm
-
ECWU(C) Series
-
-55°C
-
125°C
-
-
-
62W6704

RoHS

Date/Lot Code

Each
1+
$0.848
10+
$0.462
25+
$0.432
50+
$0.402
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.12µF
-
± 5%
-
125V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition B)
-
10mm
-
14.4mm
-
13mm
-
14.4mm
-
ECWF(A) Series
-
-40°C
-
105°C
-
-
-
25M8044

RoHS

Date/Lot Code

Each
1+
$0.525
10+
$0.332
25+
$0.295
50+
$0.258
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
8.5mm
-
10mm
-
8.5mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
87X9188

RoHS

Date/Lot Code

Each
1+
$10.410
10+
$7.030
25+
$6.900
50+
$6.770
100+
$6.640
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
32mm
-
18mm
-
33mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
92AC8279

RoHS

Date/Lot Code

Each
1+
$0.046
10+
$0.046
25+
$0.046
50+
$0.046
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
92AC7835

RoHS

Date/Lot Code

Each
1+
$0.131
10+
$0.131
25+
$0.121
50+
$0.120
100+
$0.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
3.5mm
-
7.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
47AC4580

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.747
25+
$0.729
50+
$0.711
100+
$0.693
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
-
15mm
-
17.5mm
-
11.1mm
-
14.3mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
92AC8425

RoHS

Date/Lot Code

Each
1+
$0.424
10+
$0.218
25+
$0.202
50+
$0.185
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
3.5mm
-
7.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
58Y5303

RoHS

Date/Lot Code

Each
10+
$0.845
25+
$0.798
50+
$0.751
100+
$0.703
500+
$0.684
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
1µF
-
± 10%
-
250V
-
520V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10mm
-
18.5mm
-
R71 Series
-
-55°C
-
105°C
-
-
-
57AC2628

RoHS

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
3.3µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
31.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
43AC8637

RoHS

Date/Lot Code

Each
10+
$0.610
25+
$0.552
50+
$0.492
100+
$0.456
500+
$0.395
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
1500pF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
6mm
-
11mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
58Y4972

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.090
25+
$3.040
50+
$2.970
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 5%
-
600V
-
1kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
10.5mm
-
20.5mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
92AC7762

RoHS

Date/Lot Code

Each
1+
$0.089
10+
$0.089
25+
$0.089
50+
$0.082
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
05AC7894

RoHS

Date/Lot Code

Each
1+
$0.768
10+
$0.562
25+
$0.533
50+
$0.504
100+
$0.475
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
8.5mm
-
14.5mm
-
B32522 Series
-
-55°C
-
125°C
AEC-Q200
-
-
58Y5285

RoHS

Date/Lot Code

Each
10+
$0.811
25+
$0.746
50+
$0.680
100+
$0.615
500+
$0.520
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.68µF
-
± 20%
-
275V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
11mm
-
19mm
-
R71 Series
-
-55°C
-
105°C
-
-
-
80Y2249

RoHS

Each
1+
$0.094
10+
$0.094
25+
$0.094
50+
$0.094
100+
$0.094
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
69AC6325

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.060
25+
$0.980
50+
$0.895
100+
$0.798
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
300V
-
630V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10.2mm
-
13.5mm
-
5.1mm
-
10.5mm
-
PME261/P561 Series
-
-40°C
-
100°C
-
-
-
05AC7898

RoHS

Date/Lot Code

Each
10+
$0.197
25+
$0.171
50+
$0.146
100+
$0.131
500+
$0.104
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
-
± 5%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
57AC2624

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.470
25+
$1.440
50+
$1.390
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.68µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
19mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
47AC4518

RoHS

Date/Lot Code

Each
1+
$0.509
10+
$0.337
25+
$0.321
50+
$0.304
100+
$0.288
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
125V
-
250V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.9mm
-
5.9mm
-
10mm
-
ECQE(B) Series
-
-40°C
-
105°C
-
-
-
57AC2630

RoHS

Each
1+
$2.070
10+
$2.070
25+
$2.070
50+
$2.070
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
4.7µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
41.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
18AC7616

RoHS

Each
1+
$0.323
10+
$0.144
25+
$0.138
50+
$0.133
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
78Y8472

RoHS

Each
1+
$7.020
10+
$4.470
25+
$4.370
50+
$4.290
100+
$4.190
Min: 1 / Mult: 1
Metallized PPS
-
4036 [10291 Metric]
0.47µF
-
± 5%
-
30V
-
50V
-
-
Surface Mount
-
SMD
-
-
-
-
10.2mm
-
9.1mm
-
5.5mm
-
SMC/F125 Series
-
-55°C
-
125°C
-
-
-
18AC7613

RoHS

Date/Lot Code

Each
10+
$0.356
25+
$0.345
50+
$0.335
100+
$0.325
500+
$0.269
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
5mm
-
10mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
276-300 of 3327 items
of 134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK