General Purpose Film Capacitors:

3,762 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01N8011

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.190
25+
$2.950
50+
$2.710
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
2.2µF
-
± 5%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
-
-
27.5mm
-
24.5mm
-
31.5mm
-
24.5mm
-
PHE426/F426 Series
-
-55°C
-
85°C
-
-
-
20C9814

RoHS

Date/Lot Code

Each
10+
$0.575
25+
$0.560
50+
$0.544
100+
$0.529
500+
$0.451
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
6mm
-
12mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
66K5338

RoHS

Each
10+
$19.310
Min: 25 / Mult: 25
Metallized PP
-
Axial Leaded
1µF
-
± 10%
-
70V
-
100V
-
-
Through Hole
-
PC Pin
-
-
-
-
19mm
-
-
-
-
-
935 Series
-
-55°C
-
105°C
-
-
-
30K6593

RoHS

Each
100+
$12.950
Min: 162 / Mult: 81
Metallized PP
-
Axial Leaded
10µF
-
± 10%
-
330V
-
600V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
55mm
-
-
-
-
-
PHC Series
-
-40°C
-
100°C
-
-
-
01M7069

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.530
25+
$1.400
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
500V
-
1.25kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
11mm
-
20.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
98B9386

RoHS

Each
100+
$2.700
500+
$2.600
1000+
$2.520
2500+
$2.510
Min: 300 / Mult: 100
Metallized PET
-
Axial Leaded
1µF
-
± 10%
-
-
-
250V
-
-
Through Hole
-
PC Pin
GRADE I (Test Condition A)
-
-
-
28mm
-
-
-
-
-
150 Series
-
-55°C
-
125°C
-
-
-
26M1641

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.190
25+
$1.160
50+
$1.130
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
0.022µF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
83H5530

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$0.981
25+
$0.920
50+
$0.860
100+
$0.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 2%
-
25V
-
63V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.2mm
-
6mm
-
11mm
-
MKP416 Series
-
-55°C
-
85°C
-
-
-
71P4578

RoHS

Date/Lot Code

Each
10+
$0.800
25+
$0.779
50+
$0.757
100+
$0.736
500+
$0.616
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
15mm
-
27mm
-
15mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
80P7519

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.270
25+
$1.230
50+
$1.200
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
16mm
-
18mm
-
16mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
01M7070

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.843
25+
$0.770
50+
$0.697
100+
$0.652
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 5%
-
500V
-
1.25kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
22C5652

RoHS

Date/Lot Code

Each
1+
$0.208
10+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
MKT1817 Series
-
-55°C
-
100°C
-
-
-
94M8814

RoHS

Date/Lot Code

Each
1+
$0.329
10+
$0.142
25+
$0.137
50+
$0.132
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
84M4105

RoHS

Each
500+
$0.782
1000+
$0.768
Min: 600 / Mult: 200
Metallized PET
-
Radial
1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
-
20mm
-
22.5mm
-
10mm
-
16.5mm
-
MSR Series
-
-55°C
-
125°C
-
-
-
08H0629

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.526
25+
$0.491
50+
$0.457
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
4.7mm
-
13.7mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
97K0241

RoHS

Each
1+
$1.880
10+
$1.480
25+
$1.350
50+
$1.230
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
330pF
-
± 2.5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
8mm
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
26M6553

RoHS

Date/Lot Code

Each
1+
$9.240
10+
$7.030
25+
$6.520
50+
$6.010
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
6.8µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
21mm
-
26mm
-
21.5mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
65W8226

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.510
25+
$1.510
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Film / Foil PET
-
Radial Box - 2 Pin
4700pF
-
± 10%
-
70V
-
100V
-
-
Through Hole
-
PC Pin
-
-
9.5mm
-
17.8mm
-
6.4mm
-
14.9mm
-
Orange Drop 225P Series
-
-55°C
-
85°C
-
-
-
62W6555

RoHS

Each
1+
$2.090
10+
$1.670
25+
$1.600
50+
$1.540
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
-
± 5%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
21.5mm
-
26mm
-
21.5mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
41Y9911

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.928
25+
$0.847
50+
$0.767
100+
$0.717
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
65W8231

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.500
25+
$2.370
50+
$2.250
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
Film / Foil PET
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
-
9.5mm
-
20.3mm
-
10.4mm
-
22.5mm
-
Orange Drop 225P Series
-
-55°C
-
85°C
-
-
-
65W8207

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.130
25+
$2.030
50+
$1.920
Min: 1 / Mult: 1
Film / Foil PET
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
-
9.5mm
-
20.3mm
-
7.9mm
-
20.7mm
-
Orange Drop 225P Series
-
-55°C
-
85°C
-
-
-
49W1600

RoHS

Date/Lot Code

Each
1+
$0.933
10+
$0.611
25+
$0.599
50+
$0.587
100+
$0.575
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.47µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
-
-
15mm
-
18.5mm
-
7.8mm
-
17mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
42Y0001

RoHS

Date/Lot Code

Each
10+
$0.370
25+
$0.360
50+
$0.349
100+
$0.339
500+
$0.281
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
500V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
6mm
-
12mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
45Y6058

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.150
25+
$1.970
50+
$1.770
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Axial Leaded
0.01µF
-
± 1%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
-
-
-
14mm
-
-
-
-
-
MKP1839 Series
-
-55°C
-
100°C
-
-
-
176-200 of 3762 items
of 151 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK