General Purpose Film Capacitors:
2,630 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
dv/dt Rating
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.500 10+ $2.100 25+ $1.950 50+ $1.820 100+ $1.650 More Pricing... | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.390 10+ $2.520 25+ $2.080 50+ $1.750 100+ $1.640 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $3.750 10+ $3.390 25+ $3.170 50+ $2.960 100+ $2.690 More Pricing... | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 17mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||||
Each | 1+ $0.478 10+ $0.237 25+ $0.230 50+ $0.223 100+ $0.217 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | 10mm | - | 12mm | - | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $2.600 10+ $1.780 25+ $1.620 50+ $1.460 100+ $1.360 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.840 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.540 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $1.660 10+ $0.887 25+ $0.838 50+ $0.789 100+ $0.589 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5.08mm | - | 7.2mm | - | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.697 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.870 10+ $1.500 25+ $1.390 50+ $1.280 100+ $1.160 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.840 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.540 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.5mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.840 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.540 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.500 10+ $2.100 25+ $1.950 50+ $1.820 100+ $1.650 More Pricing... | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $11.730 10+ $9.080 25+ $8.750 50+ $8.410 100+ $6.640 | Metallized PET | - | Radial Box - 2 Pin | 10pF | - | ± 20% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | 27.5mm | - | 31.5mm | - | - | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.020 10+ $1.620 25+ $1.500 50+ $1.370 100+ $1.240 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $4.470 10+ $2.820 25+ $2.630 50+ $2.450 100+ $2.300 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 31.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $0.401 10+ $0.193 25+ $0.186 50+ $0.178 100+ $0.171 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 7.5mm | - | 10.3mm | - | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.170 10+ $1.820 25+ $1.700 50+ $1.570 100+ $1.420 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.343 10+ $0.160 25+ $0.155 50+ $0.150 100+ $0.145 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.3mm | - | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||
Each | 10+ $0.219 25+ $0.211 50+ $0.205 100+ $0.198 500+ $0.163 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7mm | - | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $7.080 10+ $4.960 25+ $4.800 50+ $4.620 100+ $4.220 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 27.5mm | - | 23mm | - | - | 31.5mm | - | 23mm | - | PHE426/F426 Series | - | -55°C | - | 85°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.840 10+ $3.230 25+ $3.010 50+ $2.800 100+ $2.540 More Pricing... | Film / Foil PS | - | Axial Leaded | 390pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $2.000 10+ $1.390 25+ $1.270 50+ $1.150 100+ $1.070 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 11mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.450 10+ $1.730 25+ $1.580 50+ $1.440 100+ $1.350 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 10+ $0.737 25+ $0.719 50+ $0.701 100+ $0.683 500+ $0.634 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 6mm | - | 11mm | - | R79 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.336 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 13mm | - | - | 4mm | - | 9mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | ||||||