General Purpose Film Capacitors:

70 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.708
25+
$0.688
50+
$0.667
100+
$0.647
250+
$0.594
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
62W6734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.755
10+
$0.375
100+
$0.343
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
100V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
62W6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.377
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
62W6464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.343
100+
$0.311
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.434
100+
$0.398
500+
$0.332
5000+
$0.297
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.015µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.952
25+
$0.928
50+
$0.902
100+
$0.878
250+
$0.811
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.945
25+
$0.865
50+
$0.785
100+
$0.704
250+
$0.649
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.159
6000+
$0.157
12000+
$0.155
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.030
50+
$0.912
100+
$0.817
250+
$0.706
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.782
25+
$0.759
50+
$0.737
100+
$0.715
250+
$0.668
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.01µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4598

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.260
6000+
$0.250
12000+
$0.240
18000+
$0.237
30000+
$0.234
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
65AC6073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.504
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.018µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
6800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.238
6000+
$0.228
12000+
$0.220
18000+
$0.216
30000+
$0.213
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$0.943
50+
$0.854
100+
$0.779
250+
$0.660
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
8200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
25+
$1.030
50+
$0.908
100+
$0.812
250+
$0.702
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
96K9274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.262
100+
$0.240
1000+
$0.189
Min: 1 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK