General Purpose Film Capacitors:

32 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3418

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
53AH6938

RoHS

Date/Lot Code

Each
1+
$0.930
10+
$0.664
25+
$0.613
50+
$0.562
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
66AH2862

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$1.070
25+
$1.020
50+
$0.970
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
14mm
WCAP-FTBP Series
-40°C
105°C
-
62W6568

RoHS

Each
1+
$0.929
10+
$0.474
25+
$0.466
50+
$0.457
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
15mm
14mm
18.5mm
14mm
ECQE(F) Series
-40°C
105°C
-
16AC3422

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$2.400
25+
$2.250
50+
$2.090
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
98K6952

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.470
25+
$1.380
50+
$1.300
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
17.5mm
14mm
MKT368 Series
-55°C
105°C
-
47AC4512

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.721
25+
$0.689
50+
$0.660
100+
$0.629
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
-
47AC4513

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.649
25+
$0.621
50+
$0.599
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
-
53AH6937

RoHS

Date/Lot Code

Each
1+
$0.894
10+
$0.536
25+
$0.524
50+
$0.511
100+
$0.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
46T6713

RoHS

Each
10+
$0.457
25+
$0.437
50+
$0.416
100+
$0.396
500+
$0.368
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
MKP1 Series
-55°C
100°C
AEC-Q200
49W0803

RoHS

Each
1+
$0.189
10+
$0.189
25+
$0.189
50+
$0.189
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
49W1679

RoHS

Each
1+
$0.747
10+
$0.403
25+
$0.382
50+
$0.360
100+
$0.339
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14mm
ECQE(F) Series
-40°C
105°C
-
66K1987

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.740
25+
$1.710
50+
$1.690
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
Through Hole
PC Pin
-
15mm
18.5mm
6mm
14mm
DME Series
-55°C
125°C
-
68AK3810

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.865
25+
$0.844
50+
$0.824
100+
$0.803
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Leaded
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
14mm
MKT467 Series
55°C
105°C
-
09AK2339

RoHS

Date/Lot Code

Each
1+
$0.827
10+
$0.761
25+
$0.728
50+
$0.696
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
68AK4621

RoHS

Date/Lot Code

Each
1+
$0.523
10+
$0.312
25+
$0.299
50+
$0.292
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
5.9mm
14mm
ECQE(B) Series
-40°C
105°C
-
33AH7218

RoHS

Date/Lot Code

Each
1+
$0.078
10+
$0.078
25+
$0.078
50+
$0.078
100+
$0.078
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
59K0071

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.658
25+
$0.631
50+
$0.606
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
-
20mm
22.5mm
7.5mm
14mm
MSR Series
-55°C
125°C
-
84M4078

RoHS

Each
1+
$0.894
10+
$0.517
25+
$0.495
50+
$0.475
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14mm
MMR Series
-40°C
105°C
-
49W3790

RoHS

Date/Lot Code

Each
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
105°C
-
95W7597

RoHS

Date/Lot Code

Each
1+
$0.111
10+
$0.111
25+
$0.111
50+
$0.111
100+
$0.111
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
55AC2129

RoHS

Each
1+
$0.274
10+
$0.274
25+
$0.274
50+
$0.274
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
-
1.25kV
Through Hole
Radial Leaded
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
105°C
-
66K1950

RoHS

Each
1+
$2.960
10+
$2.190
25+
$2.050
50+
$1.900
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
125°C
-
84M4097

RoHS

Each
1+
$0.310
10+
$0.310
25+
$0.310
50+
$0.310
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Leaded
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6.7mm
14mm
MMR Series
-40°C
105°C
-
66K2112

RoHS

Date/Lot Code

Each
1+
$0.775
10+
$0.775
25+
$0.775
50+
$0.775
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
14mm
DMM Series
-55°C
125°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK