General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y4974

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.290
25+
$2.250
50+
$2.200
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
26M6555

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.740
25+
$2.700
50+
$2.660
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9.8mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
44AC2695

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.920
25+
$1.780
50+
$1.640
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
26M6559

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.390
25+
$2.230
50+
$2.070
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
58Y4980

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$2.860
25+
$2.740
50+
$2.620
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
98K6955

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$6.500
25+
$6.270
50+
$6.020
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
30mm
10mm
23mm
MKT368 Series
-55°C
105°C
-
98K7009

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$3.670
25+
$3.410
50+
$3.130
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
-
26M6570

RoHS

Date/Lot Code

Each
1+
$4.480
10+
$3.270
25+
$3.260
50+
$3.250
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20.5mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
92Y2817

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.390
25+
$1.310
50+
$1.220
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
16mm
23mm
ECWFE Series
-40°C
105°C
-
62M2333

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$7.650
25+
$6.640
50+
$5.630
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
33AH7236

RoHS

Date/Lot Code

Each
1+
$0.342
10+
$0.342
25+
$0.342
50+
$0.342
100+
$0.342
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
49W1716

RoHS

Each
1+
$0.748
10+
$0.748
25+
$0.748
50+
$0.748
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
13.5mm
23mm
ECQE(F) Series
-40°C
105°C
-
52W5797

RoHS

Each
1+
$1.210
10+
$1.210
25+
$1.210
50+
$1.210
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
23mm
14.5mm
23mm
ECWF(B) Series
-40°C
105°C
-
96K7493

RoHS

Date/Lot Code

Each
1+
$3.000
10+
$2.230
25+
$2.070
50+
$1.920
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
B32654 Series
-55°C
110°C
AEC-Q200
58Y4960

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$3.820
25+
$3.610
50+
$3.390
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
18M2489

RoHS

Each
100+
$2.860
500+
$2.570
Min: 110 / Mult: 110
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
220V
400V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
MKP1841 Series
-55°C
100°C
-
44AC2699

RoHS

Date/Lot Code

Each
1+
$1.360
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
60AC8963

RoHS

Each
1+
$0.856
Min: 1000 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
500V
1.25kV
Through Hole
PC Pin
-
27.5mm
31mm
12mm
23mm
ECQE(F) Series
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK