General Purpose Film Capacitors:

13 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.755
10+
$0.375
100+
$0.343
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
100V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
62W6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.377
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
62W6461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.592
10+
$0.283
100+
$0.256
1000+
$0.197
5000+
$0.180
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
62W6464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.343
100+
$0.311
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
62W6430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.434
100+
$0.398
500+
$0.332
5000+
$0.297
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.015µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
85AK4181

RoHS

Each (Supplied on Cut Tape)
1+
$0.283
10+
$0.259
100+
$0.240
500+
$0.240
1000+
$0.240
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
-
0.01µF
± 2%
30V
50V
-
-
-
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
85AK4182

RoHS

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.286
100+
$0.258
500+
$0.212
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
-
0.01µF
± 5%
30V
50V
-
-
-
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
85AK4178

RoHS

Each (Supplied on Cut Tape)
1+
$0.198
10+
$0.198
100+
$0.198
500+
$0.198
1000+
$0.198
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 2%
11V
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
23T5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
10+
$0.262
100+
$0.238
1000+
$0.182
5000+
$0.165
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
62W6404

RoHS

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.339
100+
$0.336
500+
$0.294
5000+
$0.272
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
62W6415

RoHS

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.287
100+
$0.259
1000+
$0.199
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
8200pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
62W6391

RoHS

Each (Supplied on Cut Tape)
1+
$0.628
10+
$0.331
100+
$0.301
1000+
$0.222
5000+
$0.183
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
62W6407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.318
100+
$0.305
500+
$0.247
5000+
$0.231
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK