General Purpose Film Capacitors:

54 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH6262

RoHS

Date/Lot Code

Each
1+
$0.753
10+
$0.446
25+
$0.414
50+
$0.383
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
84V
450V
Through Hole
Radial Leaded
10mm
12.6mm
5.6mm
15.4mm
ECWFD Series
-40°C
110°C
42AH0971

RoHS

Each
1+
$0.132
10+
$0.132
25+
$0.132
50+
$0.132
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
105°C
34AH0583

RoHS

Date/Lot Code

Each
1+
$0.895
10+
$0.545
25+
$0.533
50+
$0.520
100+
$0.507
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
34AH0569

RoHS

Date/Lot Code

Each
1+
$0.798
10+
$0.503
25+
$0.476
50+
$0.451
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
34AH0577

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.491
25+
$0.478
50+
$0.466
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
34AH0587

RoHS

Date/Lot Code

Each
1+
$0.910
10+
$0.504
25+
$0.492
50+
$0.480
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
42AH0981

RoHS

Each
1+
$0.128
10+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
42AH0979

RoHS

Each
1+
$0.141
10+
$0.141
25+
$0.141
50+
$0.141
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
42AH0989

RoHS

Each
1+
$0.142
10+
$0.142
25+
$0.142
50+
$0.142
100+
$0.142
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
105°C
34AH0585

RoHS

Date/Lot Code

Each
1+
$0.802
10+
$0.474
25+
$0.463
50+
$0.452
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
34AH0575

RoHS

Date/Lot Code

Each
1+
$0.905
10+
$0.535
25+
$0.519
50+
$0.503
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
65AH6264

RoHS

Date/Lot Code

Each
1+
$0.792
10+
$0.420
25+
$0.410
50+
$0.398
100+
$0.386
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
Radial Leaded
10mm
12.6mm
6.5mm
11.2mm
ECWFD Series
-40°C
110°C
34AH0581

RoHS

Date/Lot Code

Each
1+
$0.776
10+
$0.422
25+
$0.411
50+
$0.400
100+
$0.389
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
34AH0589

RoHS

Date/Lot Code

Each
1+
$0.838
10+
$0.464
25+
$0.438
50+
$0.413
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
34AH0561

RoHS

Date/Lot Code

Each
1+
$0.690
10+
$0.396
25+
$0.386
50+
$0.377
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
34AH0579

RoHS

Date/Lot Code

Each
1+
$0.942
10+
$0.556
25+
$0.534
50+
$0.510
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
34AH0567

RoHS

Date/Lot Code

Each
1+
$0.869
10+
$0.505
25+
$0.492
50+
$0.480
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
34AH0571

RoHS

Date/Lot Code

Each
1+
$0.788
10+
$0.457
25+
$0.447
50+
$0.435
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
42AH0963

RoHS

Each
1+
$0.881
10+
$0.517
25+
$0.511
50+
$0.506
100+
$0.502
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
105°C
34AH0559

RoHS

Date/Lot Code

Each
1+
$0.843
10+
$0.486
25+
$0.474
50+
$0.462
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
34AH0565

RoHS

Date/Lot Code

Each
1+
$0.692
10+
$0.377
25+
$0.367
50+
$0.358
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
34AH0563

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.491
25+
$0.478
50+
$0.466
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
95W7605

RoHS

Date/Lot Code

Each
1+
$0.184
10+
$0.184
25+
$0.184
50+
$0.184
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.6mm
14.1mm
ECWFD Series
-40°C
110°C
95W7590

RoHS

Date/Lot Code

Each
1+
$0.692
10+
$0.415
25+
$0.380
50+
$0.346
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.5mm
13.9mm
ECWFD Series
-40°C
110°C
63AK1593

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.386
25+
$0.374
50+
$0.361
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
141V
630V
Through Hole
Radial Leaded
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK