General Purpose Film Capacitors:

17 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0277

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0249

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
100pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
74K0403

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1000pF
± 1%
125V
250V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0269

RoHS

Each
1+
$1.800
10+
$1.800
25+
$1.800
50+
$1.650
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
330pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0287

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
820pF
± 1%
125V
250V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0284

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
680pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0265

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
270pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0267

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
300pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0281

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
560pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0266

RoHS

Each
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2700pF
± 1%
80V
160V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
98K6972

RoHS

Each
1+
$0.402
10+
$0.401
25+
$0.401
50+
$0.401
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
98K6948

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.791
25+
$0.773
50+
$0.755
100+
$0.737
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
97K0279

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
510pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0251

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
120pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0268

RoHS

Each
1+
$1.170
10+
$1.170
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3000pF
± 1%
80V
160V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0260

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
220pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
97K0274

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
390pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK