General Purpose Film Capacitors:

287 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3394

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.584
25+
$0.571
50+
$0.556
100+
$0.542
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
82AH6890

RoHS

Each
1+
$0.864
10+
$0.510
25+
$0.499
50+
$0.486
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
98K7011

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.050
25+
$1.890
50+
$1.730
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
18mm
26mm
18mm
MKT373 Series
-55°C
105°C
-
21C4782

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$0.918
25+
$0.839
50+
$0.760
100+
$0.681
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9981

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.676
25+
$0.661
50+
$0.645
100+
$0.630
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9980

RoHS

Date/Lot Code

Each
10+
$0.511
25+
$0.485
50+
$0.457
100+
$0.431
500+
$0.379
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
62W6559

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$0.917
25+
$0.895
50+
$0.872
100+
$0.848
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
18mm
26mm
18mm
ECQE(F) Series
-40°C
105°C
-
75Y2964

RoHS

Date/Lot Code

Each
10+
$0.596
25+
$0.580
50+
$0.564
100+
$0.548
500+
$0.459
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
82AH6853

RoHS

Date/Lot Code

Each
1+
$0.932
10+
$0.520
25+
$0.505
50+
$0.491
100+
$0.477
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.382
5200+
$0.382
Min: 1300 / Mult: 1300
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
82AH6854

RoHS

Date/Lot Code

Each
1+
$0.867
10+
$0.559
25+
$0.499
50+
$0.437
100+
$0.399
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6894

RoHS

Date/Lot Code

Each
10+
$0.324
25+
$0.316
50+
$0.308
100+
$0.300
500+
$0.257
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
200V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6891

RoHS

Date/Lot Code

Each
1+
$0.859
10+
$0.505
25+
$0.493
50+
$0.481
100+
$0.469
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
42Y0040

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$0.781
25+
$0.706
50+
$0.632
100+
$0.587
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6896

RoHS

Date/Lot Code

Each
1+
$0.804
10+
$0.480
25+
$0.468
50+
$0.457
100+
$0.446
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
96K7458

RoHS

Date/Lot Code

Each
1+
$0.821
10+
$0.448
25+
$0.437
50+
$0.425
100+
$0.415
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
25M8054

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.220
25+
$1.120
50+
$1.020
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
96K7466

RoHS

Each
1+
$0.774
10+
$0.507
25+
$0.455
50+
$0.403
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0028

RoHS

Date/Lot Code

Each
10+
$0.552
25+
$0.498
50+
$0.442
100+
$0.409
500+
$0.352
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
11mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6895

RoHS

Date/Lot Code

Each
10+
$0.421
25+
$0.411
50+
$0.401
100+
$0.390
500+
$0.335
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6845

RoHS

Date/Lot Code

Each
10+
$0.361
25+
$0.351
50+
$0.341
100+
$0.331
500+
$0.275
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
500V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
96K7465

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.666
25+
$0.606
50+
$0.545
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0041

RoHS

Date/Lot Code

Each
10+
$0.433
25+
$0.388
50+
$0.343
100+
$0.315
500+
$0.269
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
05AC7894

RoHS

Date/Lot Code

Each
1+
$0.810
10+
$0.616
25+
$0.600
50+
$0.584
100+
$0.569
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
43AC8637

RoHS

Date/Lot Code

Each
10+
$0.610
25+
$0.552
50+
$0.492
100+
$0.456
500+
$0.395
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
1-25 of 287 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK