General Purpose Film Capacitors:

8 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AC8991

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
10.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
52W5797

RoHS

Each
1+
$1.210
10+
$1.210
25+
$1.210
50+
$1.210
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
10mm
23mm
14.5mm
23mm
ECWF(B) Series
-40°C
105°C
49W3568

RoHS

Each
1000+
$1.190
2500+
$1.180
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
52W5433

RoHS

Each
100+
$2.080
500+
$1.840
1000+
$1.740
2500+
$1.640
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 3%
141V
400V
Through Hole
PC Pin
20mm
23mm
13mm
19.8mm
ECWF(L) Series
-40°C
105°C
49W3772

RoHS

Each
1000+
$1.180
2500+
$1.120
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
49W3640

RoHS

Each
1000+
$1.390
2500+
$1.330
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
11.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
49W3544

RoHS

Each
1000+
$1.060
2500+
$0.992
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
8.5mm
16.5mm
ECWH(V) Series
-40°C
105°C
49W3942

RoHS

Each
1000+
$0.507
2500+
$0.482
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK